We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.495V Voltage References:
272 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.100 10+ US$3.497 25+ US$3.363 50+ US$3.095 100+ US$2.385 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | FGA ISL60002 | 2.495V | 2.505V | 5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.749 10+ US$4.422 25+ US$4.087 100+ US$3.591 250+ US$3.417 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6037 | 2.495V | 2.505V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.268 10+ US$0.184 100+ US$0.141 500+ US$0.119 1000+ US$0.117 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 105°C | - | ||||
Each Packaging Options | 5+ US$0.308 10+ US$0.212 100+ US$0.169 500+ US$0.163 1000+ US$0.161 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.141 500+ US$0.119 1000+ US$0.117 5000+ US$0.115 10000+ US$0.112 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 105°C | - | ||||
Each Packaging Options | 100+ US$0.169 500+ US$0.163 1000+ US$0.161 5000+ US$0.157 10000+ US$0.154 | Min: 100 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.327 10+ US$0.214 100+ US$0.154 500+ US$0.129 1000+ US$0.100 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 1% | - | TO-92 | 3Pins | Through Hole | 36V | 0°C | 70°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.385 250+ US$1.943 | Min: 100 / Mult: 1 | Series - Fixed | FGA ISL60002 | 2.495V | 2.505V | 5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
Each | 1+ US$0.436 10+ US$0.303 100+ US$0.235 500+ US$0.190 1000+ US$0.177 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 2.495V | 36V | 0.4% | ± 50ppm/°C | TO-226AA | 3Pins | Through Hole | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.591 250+ US$3.417 500+ US$3.323 | Min: 100 / Mult: 1 | Series - Fixed | MAX6037 | 2.495V | 2.505V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.154 500+ US$0.129 1000+ US$0.100 5000+ US$0.096 10000+ US$0.092 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 1% | - | TO-92 | 3Pins | Through Hole | 36V | 0°C | 70°C | AEC-Q100 | ||||
Each Packaging Options | 5+ US$0.366 10+ US$0.232 100+ US$0.145 500+ US$0.105 1000+ US$0.086 | Min: 5 / Mult: 5 | Shunt - Adjustable | LM431SC | 2.495V | 36V | 0.5% | ± 50ppm/°C | SOT-23F | 3Pins | Surface Mount | 36V | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.149 10+ US$0.112 100+ US$0.091 500+ US$0.076 1000+ US$0.072 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | LM431SB | 2.495V | 36V | 1% | ± 50ppm/°C | SOT-23F | 3Pins | Surface Mount | 36V | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.228 10+ US$0.149 100+ US$0.112 500+ US$0.098 1000+ US$0.089 | Min: 5 / Mult: 5 | Shunt - Adjustable | AS431H | 2.495V | 36V | 1% | 20ppm/°C | TO-92 | 3Pins | Through Hole | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.110 500+ US$0.087 1000+ US$0.084 5000+ US$0.082 | Min: 100 / Mult: 5 | Shunt - Adjustable | AS431H | 2.495V | 36V | 1% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.513 500+ US$0.423 1000+ US$0.393 2500+ US$0.385 5000+ US$0.377 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040Q | 2.495V | 2.505V | 0.2% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.900 10+ US$0.647 100+ US$0.513 500+ US$0.423 1000+ US$0.393 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040Q | 2.495V | 2.505V | 0.2% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.218 10+ US$0.145 100+ US$0.110 500+ US$0.087 1000+ US$0.084 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | AS431H | 2.495V | 36V | 1% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.245 10+ US$0.162 100+ US$0.123 500+ US$0.107 1000+ US$0.096 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 0.5% | - | SOT-25 | 5Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each | 5+ US$0.226 10+ US$0.155 100+ US$0.137 500+ US$0.133 1000+ US$0.129 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 6V | 0°C | 70°C | - | |||||
Each Packaging Options | 5+ US$0.389 10+ US$0.263 100+ US$0.200 500+ US$0.174 1000+ US$0.166 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.251 50+ US$0.154 100+ US$0.132 500+ US$0.115 1000+ US$0.109 | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOIC | 8Pins | Surface Mount | 6V | -40°C | 105°C | - | ||||
Each Packaging Options | 5+ US$0.330 10+ US$0.222 100+ US$0.168 500+ US$0.165 1000+ US$0.162 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each | 5+ US$0.323 10+ US$0.220 100+ US$0.169 500+ US$0.146 1000+ US$0.141 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 2% | - | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.189 10+ US$0.129 100+ US$0.097 500+ US$0.085 1000+ US$0.071 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL432 | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||