ex VAT

2.4985V Voltage References:

9 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2511182

RoHS

Date/Lot Code

Each
1+
US$13.990
10+
US$10.238
25+
US$9.822
100+
US$9.393
300+
US$8.938
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX873
2.4985V
2.5015V
0.06%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
85°C
-
2511203

RoHS

Date/Lot Code

Each
1+
US$12.167
10+
US$9.514
50+
US$8.429
100+
US$8.107
250+
US$7.826
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6133
2.4985V
2.5015V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
2511132

RoHS

Date/Lot Code

Each
1+
US$14.284
10+
US$10.465
25+
US$9.996
100+
US$9.514
300+
US$9.139
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6143
2.4985V
2.5015V
0.06%
± 1.5ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
4031309

RoHS

Date/Lot Code

Each
1+
US$7.960
10+
US$4.583
25+
US$4.194
100+
US$3.792
300+
US$3.337
More Pricing...
Min: 1 / Mult: 1
Series
LT1461 Series
2.4985V
2.5015V
0.15%
20ppm/°C
SOIC
8Pins
Surface Mount
20V
-40°C
125°C
AEC-Q100
2511150

RoHS

Each
100+
US$7.477
Min: 100 / Mult: 100
Series - Fixed
MAX6173
2.4985V
2.5015V
0.06%
± 1.5ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
3919007

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$7.477
Min: 2500 / Mult: 2500
Series - Fixed
MAX6143 Series
2.4985V
2.5015V
0.06%
3ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
3918986

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$7.678
Min: 2500 / Mult: 2500
Series - Fixed
MAX6133 Series
2.4985V
2.5015V
0.06%
5ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
3919106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$9.259
Min: 2500 / Mult: 2500
Series - Fixed
MAX873 Series
2.4985V
2.5015V
0.06%
7ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
85°C
-
3919035

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$7.357
Min: 2500 / Mult: 2500
Series - Fixed
MAX6173 Series
2.4985V
2.5015V
0.06%
3ppm/°C
NSOIC
8Pins
Surface Mount
40V
-40°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account