ex VAT

2.985V Voltage References:

22 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.027
10+
US$6.191
25+
US$5.722
100+
US$5.213
250+
US$4.985
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
3009212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.953
10+
US$0.683
100+
US$0.541
500+
US$0.484
1000+
US$0.466
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
3009212RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.541
500+
US$0.484
1000+
US$0.466
2500+
US$0.458
5000+
US$0.449
Min: 100 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
2511243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.461
10+
US$1.063
25+
US$0.962
100+
US$0.852
250+
US$0.800
More Pricing...
Min: 1 / Mult: 1
Shunt
-
2.985V
3.015V
0.5%
± 100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
3483099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.567
10+
US$0.398
100+
US$0.311
500+
US$0.273
1000+
US$0.249
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040 Series
2.985V
3.015V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
2511284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.554
250+
US$1.474
500+
US$1.420
Min: 100 / Mult: 1
Shunt - Fixed
MAX6009
2.985V
3.015V
0.5%
± 75ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
2909930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.732
250+
US$0.686
500+
US$0.658
Min: 100 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 15ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
2511243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.852
250+
US$0.800
500+
US$0.766
Min: 100 / Mult: 1
Shunt
-
2.985V
3.015V
0.5%
± 100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
2511284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.573
10+
US$1.916
25+
US$1.742
100+
US$1.554
250+
US$1.474
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
MAX6009
2.985V
3.015V
0.5%
± 75ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
2909918RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.613
250+
US$2.492
500+
US$2.439
Min: 100 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 4ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
85°C
2909918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.677
10+
US$3.149
25+
US$2.868
100+
US$2.613
250+
US$2.492
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 4ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
85°C
2909746RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$6.191
25+
US$5.722
100+
US$5.213
250+
US$4.985
500+
US$4.824
Min: 10 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
2909930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.353
10+
US$0.988
25+
US$0.895
100+
US$0.732
250+
US$0.686
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.985V
3.015V
0.5%
± 15ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
3483099RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.311
500+
US$0.273
1000+
US$0.249
2500+
US$0.244
Min: 100 / Mult: 1
Shunt - Fixed
LM4040 Series
2.985V
3.015V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
3993629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.430
Min: 100 / Mult: 1
Shunt - Fixed
LM4040 Series
2.985V
3.015V
0.5%
70ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
3993629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.762
10+
US$0.544
100+
US$0.430
Min: 1 / Mult: 1
Shunt - Fixed
LM4040 Series
2.985V
3.015V
0.5%
70ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
4031275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$3.069
250+
US$2.747
500+
US$2.734
Min: 100 / Mult: 1
Series
LT1460 Series
2.985V
3.015V
0.5%
50ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
4031275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.579
10+
US$4.315
25+
US$3.725
100+
US$3.069
250+
US$2.747
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
2.985V
3.015V
0.5%
50ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
3918904

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$3.310
Min: 2500 / Mult: 2500
Series - Fixed
MAX6035 Series
2.985V
3.015V
0.5%
65ppm/°C
SOT-23
3Pins
Surface Mount
33V
-40°C
125°C
3918847

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
US$0.659
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4040 Series
2.985V
3.015V
0.5%
± 100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
4051389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.688
10+
US$1.028
100+
US$0.655
500+
US$0.567
1000+
US$0.448
More Pricing...
Min: 5 / Mult: 5
Shunt
-
2.985V
3.015V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
4051389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.655
500+
US$0.567
1000+
US$0.448
5000+
US$0.383
10000+
US$0.323
Min: 100 / Mult: 5
Shunt
-
2.985V
3.015V
0.5%
20ppm/°C
SOT-323
5Pins
Surface Mount
-
-40°C
125°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account