We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
110 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.575 3000+ US$0.563 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.268 10+ US$0.186 100+ US$0.142 500+ US$0.127 1000+ US$0.120 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 2% | 50ppm/°C | SOT-23F | 3Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.142 500+ US$0.127 1000+ US$0.120 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 2% | 50ppm/°C | SOT-23F | 3Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.856 25+ US$0.709 100+ US$0.654 3000+ US$0.641 | Min: 1 / Mult: 1 | Series - Fixed | - | 1.023V | 1.025V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.753 25+ US$0.624 100+ US$0.575 3000+ US$0.563 | Min: 1 / Mult: 1 | Series - Fixed | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
3124483 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.812 10+ US$0.666 50+ US$0.627 100+ US$0.584 250+ US$0.564 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | LM431 | 2.495V | 36V | 0.5% | 50ppm/°C | TO-226AA | 3Pins | Through Hole | 37V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$2.023 10+ US$1.487 50+ US$1.353 100+ US$1.211 250+ US$1.146 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 3.2934V | 3.3066V | 0.2% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.856 25+ US$0.709 100+ US$0.654 3000+ US$0.641 | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.872 25+ US$0.724 100+ US$0.666 3000+ US$0.653 | Min: 1 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
3124487 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.420 10+ US$1.036 50+ US$0.938 100+ US$0.831 250+ US$0.779 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | LM431 | 2.5V | 36V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 37V | -40°C | 85°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.512 50+ US$0.323 100+ US$0.280 500+ US$0.248 1500+ US$0.225 | Min: 5 / Mult: 5 | Shunt - Programmable | SC431A | 2.475V | 2.525V | 1% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.311 10+ US$0.216 100+ US$0.165 500+ US$0.145 1000+ US$0.130 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.280 500+ US$0.248 1500+ US$0.225 | Min: 100 / Mult: 5 | Shunt - Programmable | SC431A | 2.475V | 2.525V | 1% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.211 250+ US$1.146 500+ US$1.093 1000+ US$1.032 2500+ US$0.986 | Min: 100 / Mult: 1 | Series - Fixed | - | 3.2934V | 3.3066V | 0.2% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.666 3000+ US$0.653 | Min: 100 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.367 10+ US$0.259 100+ US$0.198 500+ US$0.173 1000+ US$0.166 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.654 3000+ US$0.641 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.654 3000+ US$0.641 | Min: 100 / Mult: 1 | Series - Fixed | - | 1.023V | 1.025V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
3124487RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.831 250+ US$0.779 500+ US$0.748 1000+ US$0.733 2500+ US$0.718 | Min: 100 / Mult: 1 | Shunt - Adjustable | LM431 | 2.5V | 36V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 37V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.166 500+ US$0.145 1000+ US$0.130 5000+ US$0.126 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 1% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.041 250+ US$0.980 500+ US$0.941 | Min: 100 / Mult: 1 | Series | MAX6010 | 2.988V | 3.012V | 0.4% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.165 500+ US$0.145 1000+ US$0.130 5000+ US$0.125 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.165 500+ US$0.143 1000+ US$0.129 5000+ US$0.126 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.311 10+ US$0.216 100+ US$0.165 500+ US$0.143 1000+ US$0.129 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 36V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.769 10+ US$1.301 25+ US$1.174 100+ US$1.041 250+ US$0.980 More Pricing... | Min: 1 / Mult: 1 | Series | MAX6010 | 2.988V | 3.012V | 0.4% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - |