ChiPhy Series Special Function:
2 Products FoundChiPhy Series Special Function
CHY103 is a USB interface IC that supports Class A and Class B of the Quick Charge 3.0 specification. It includes features that protect the power supply and its connected Powered Device (PD) from excessive output voltages, secondary-side thermal overload, and faulty power delivery while adapter is unplugged.
- Supports Quick Charge 3.0 Class A and Class B specification
- Adaptive output overvoltage protection (AOVP)
- Secondary over-temperature protection (SOTP)
- Output soft short-circuit protection (OSSP)
- Remote shutdown protection (RESP)
- Selectable hysteretic or latching shutdown
- Power consumption below 1 mW at 5 V output
- Supports InnoSwitch, TinySwitch, and TOPSwitch
- Applications: Battery chargers for smart phones, tablets, netbooks, digital cameras
View
Buyer
Engineer
Manufacturer
IC Function
IC Package Type
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ US$0.560 10+ US$0.559 100+ US$0.465 500+ US$0.454 1000+ US$0.395 More Pricing... | Min: 1 / Mult: 1 | USB Mobile Device Charger Interface IC | SOIC | 8Pins | -40°C | 105°C | ChiPhy Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.465 500+ US$0.454 1000+ US$0.395 2500+ US$0.394 5000+ US$0.356 | Min: 100 / Mult: 1 | USB Mobile Device Charger Interface IC | SOIC | 8Pins | -40°C | 105°C | ChiPhy Series |