0
0 ItemsUS$0.00
ex VAT
ex VAT

Force Sensors & Load Cells:

71 Products Found

A force sensor is a type of sensor that measures the force applied on an object or system. It converts the mechanical force or pressure applied on it into an electrical signal that can be measured and analyzed for monitoring and control applications. Tension force sensors, Compression force sensors, tension and compression force sensors are the different types of force sensors. They are classified based on the type of force measured.

Load Cells is a type of transducer which converts force or weight into an electrical signal for monitoring & control applications. Load cells come in various form factors and typically have a strain gauge attached to it. When a force or weight is applied to an object or load, there is a deformation of the object which in-turn causes the strain gauge resistance to change. This change in resistance is converted to an electrical signal for monitoring & control applications

Show More
View
Buyer
Engineer
Manufacturer
Load Capacity
Supply Voltage
Operating Temperature Min
Operating Temperature Max
Cell Output mV / V
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2717354

RoHS

Each
40+
US$169.523
100+
US$161.443
Min: 40 / Mult: 40
2000lb
5VDC
-40°C
85°C
20
FC23 Series
2673718
Each
1+
US$501.428
5+
US$464.806
10+
US$449.181
25+
US$432.458
50+
US$410.549
Min: 1 / Mult: 1
51kg
10V
-20°C
80°C
2
CA151 Series
3285864

RoHS

Each
10+
US$57.553
25+
US$55.798
50+
US$51.938
100+
US$49.124
250+
US$47.731
Min: 10 / Mult: 10
100lb
5.5V
0°C
50°C
-
FX29 Series
2460936
Each
1+
US$2,378.500
5+
US$2,267.280
10+
US$2,197.600
25+
US$2,114.520
50+
US$2,072.980
Min: 1 / Mult: 1
250lb
5VDC
-54°C
121°C
2
Model 31
2821416
Each
1+
US$642.195
Min: 1 / Mult: 1
100lb
50VDC
-54°C
125°C
1
LC302 Series
2821398
Each
1+
US$1,080.120
Min: 1 / Mult: 1
100lb
10V
-54°C
121°C
2
LC201 Series
2821440
Each
1+
US$680.774
Min: 1 / Mult: 1
10lb
10V
-40°C
82°C
2
LC703 Series
2821419
Each
1+
US$642.195
Min: 1 / Mult: 1
50lb
50VDC
-54°C
125°C
1
LC302 Series
2821432
Each
1+
US$1,306.018
Min: 1 / Mult: 1
100000lb
5VDC
-54°C
121°C
1.5
LC307 Series
2821428
Each
1+
US$1,119.717
Min: 1 / Mult: 1
20000lb
10V
-46°C
107°C
2
LC305 Series
2821397

RoHS

Each
1+
US$1,191.072
Min: 1 / Mult: 1
500lb
5VDC
-54°C
121°C
2
LCKD Series
2821380
Each
1+
US$1,268.886
Min: 1 / Mult: 1
100lb
10V
-54°C
121°C
2
LCGD Series
2821377
Each
1+
US$1,601.300
Min: 1 / Mult: 1
500lb
10V
-54°C
121°C
2
LCFD Series
2821423
Each
1+
US$706.796
Min: 1 / Mult: 1
100lb
10V
-54°C
107°C
2
LC304 Series
2821411
Each
1+
US$1,281.067
Min: 1 / Mult: 1
200lb
10V
-46°C
107°C
2
LC203 Series
2821371
Each
1+
US$1,680.360
Min: 1 / Mult: 1
10lb
5VDC
-54°C
121°C
2
LCFD Series
2821396

RoHS

Each
1+
US$1,191.072
Min: 1 / Mult: 1
50lb
5VDC
-54°C
121°C
2
LCKD Series
2821436
Each
1+
US$1,306.018
Min: 1 / Mult: 1
50000lb
5VDC
-54°C
121°C
1.5
LC307 Series
2821395

RoHS

Each
1+
US$1,191.072
Min: 1 / Mult: 1
5lb
5VDC
-54°C
121°C
2
LCKD Series
2821372
Each
1+
US$1,601.300
Min: 1 / Mult: 1
100lb
10V
-54°C
121°C
2
LCFD Series
2821434
Each
1+
US$825.587
Min: 1 / Mult: 1
3000lb
5VDC
-54°C
121°C
1.5
LC307 Series
2821406
Each
1+
US$1,277.208
Min: 1 / Mult: 1
3000lb
10V
-54°C
121°C
2
LC202 Series
2821425
Each
1+
US$706.796
Min: 1 / Mult: 1
5000lb
10V
-54°C
107°C
2
LC304 Series
2821422
Each
1+
US$706.796
Min: 1 / Mult: 1
10000lb
10V
-54°C
107°C
2
LC304 Series
2821431
Each
1+
US$992.860
Min: 1 / Mult: 1
10000lb
5VDC
-54°C
121°C
1.5
LC307 Series
26-50 of 71 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account