0
0 ItemsUS$0.00
ex VAT
ex VAT

Force Sensors & Load Cells:

71 Products Found

A force sensor is a type of sensor that measures the force applied on an object or system. It converts the mechanical force or pressure applied on it into an electrical signal that can be measured and analyzed for monitoring and control applications. Tension force sensors, Compression force sensors, tension and compression force sensors are the different types of force sensors. They are classified based on the type of force measured.

Load Cells is a type of transducer which converts force or weight into an electrical signal for monitoring & control applications. Load cells come in various form factors and typically have a strain gauge attached to it. When a force or weight is applied to an object or load, there is a deformation of the object which in-turn causes the strain gauge resistance to change. This change in resistance is converted to an electrical signal for monitoring & control applications

Show More
View
Buyer
Engineer
Manufacturer
Load Capacity
Supply Voltage
Operating Temperature Min
Operating Temperature Max
Cell Output mV / V
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2821433
Each
1+
US$871.978
Min: 1 / Mult: 1
250lb
5VDC
-54°C
121°C
1.5
LC307 Series
2821437
Each
1+
US$1,074.613
Min: 1 / Mult: 1
250lb
10VDC
-54°C
121°C
2
LC321 Series
2821387
Each
1+
US$1,502.140
Min: 1 / Mult: 1
50000lb
10VDC
-54°C
121°C
2
LCGD Series
2821403
Each
1+
US$1,277.208
Min: 1 / Mult: 1
1000lb
10VDC
-54°C
121°C
2
LC202 Series
2821383
Each
1+
US$1,131.389
Min: 1 / Mult: 1
250lb
10VDC
-54°C
121°C
2
LCGD Series
2821391

RoHS

Each
1+
US$1,257.992
Min: 1 / Mult: 1
100lb
5VDC
-54°C
121°C
2
LCKD Series
2821444
Each
1+
US$685.289
Min: 1 / Mult: 1
25lb
10VDC
-40°C
82°C
2
LC703 Series
3285861

RoHS

Each
50+
US$64.776
100+
US$61.694
250+
US$60.139
Min: 50 / Mult: 50
10lb
5.5V
0°C
50°C
-
FX29 Series
2717354

RoHS

Each
40+
US$169.523
100+
US$161.443
Min: 40 / Mult: 40
2000lb
5VDC
-40°C
85°C
20
FC23 Series
2673718
Each
1+
US$501.428
5+
US$464.806
10+
US$449.181
25+
US$432.458
50+
US$410.549
Min: 1 / Mult: 1
51kg
10VDC
-20°C
80°C
2
CA151 Series
3285864

RoHS

Each
10+
US$57.553
25+
US$55.798
50+
US$51.938
100+
US$49.124
250+
US$47.731
Min: 10 / Mult: 10
100lb
5.5V
0°C
50°C
-
FX29 Series
2460936
Each
1+
US$2,378.500
5+
US$2,267.280
10+
US$2,197.600
25+
US$2,114.520
50+
US$2,072.980
Min: 1 / Mult: 1
250lb
5VDC
-54°C
121°C
2
Model 31
2821436
Each
1+
US$1,306.018
Min: 1 / Mult: 1
50000lb
5VDC
-54°C
121°C
1.5
LC307 Series
2821395

RoHS

Each
1+
US$1,191.072
Min: 1 / Mult: 1
5lb
5VDC
-54°C
121°C
2
LCKD Series
2821425
Each
1+
US$706.796
Min: 1 / Mult: 1
5000lb
10VDC
-54°C
107°C
2
LC304 Series
2821431
Each
1+
US$992.860
Min: 1 / Mult: 1
10000lb
5VDC
-54°C
121°C
1.5
LC307 Series
2821427
Each
1+
US$1,119.717
Min: 1 / Mult: 1
10000lb
10VDC
-46°C
107°C
2
LC305 Series
3931317

RoHS

Each
1+
US$832.274
Min: 1 / Mult: 1
15lb
5VDC
-40°C
93°C
2
LC107 Series
3931318

RoHS

Each
1+
US$836.870
Min: 1 / Mult: 1
20lb
5VDC
-40°C
93°C
2
LC107 Series
3931315

RoHS

Each
1+
US$792.329
Min: 1 / Mult: 1
10lb
5VDC
-40°C
93°C
2
LC107 Series
4336573
HONEYWELL
Each
1+
US$1,377.520
Min: 1 / Mult: 1
100lb
5VDC
-5°C
105°C
2
-
51-71 of 71 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account