Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDS803-51
Order Code1006775
Product RangeLDS Series
Technical Datasheet
14,536 In Stock
2,000 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$35.791 |
| 10+ | US$31.316 |
| 25+ | US$25.942 |
| 50+ | US$23.276 |
| 100+ | US$21.480 |
Price for:Each
Minimum: 1
Multiple: 1
US$35.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDS803-51
Order Code1006775
Product RangeLDS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeWater
Sensor Body MaterialPP (Polypropylene)
Process Connection Type-
Output Current1A
Operating Pressure Max4bar
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeLDS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The LDS series Liquid Level Sensor features close differential between open and closed, normally open or normally closed by rotating through 180°. The device is suitable for a wide range of liquids. It is suitable for use with the water high or low Level, condensate level alarm, drinking water level, cooling systems and waste water level.
- High or low level sensing
- Internal and external fit
- Reed-switch reliability
- Silicone sealing components
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
PP (Polypropylene)
Output Current
1A
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Media Type
Water
Process Connection Type
-
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LDS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability