EC12E Rotary Encoders:
28 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
1
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$3.591 10+ US$2.251 25+ US$2.077 50+ US$1.769 100+ US$1.688 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.613 10+ US$2.452 25+ US$2.184 50+ US$2.037 100+ US$1.943 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$3.471 10+ US$3.270 25+ US$2.921 50+ US$2.707 100+ US$2.586 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.948 10+ US$2.573 25+ US$2.345 50+ US$2.131 100+ US$1.983 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$3.672 10+ US$3.189 25+ US$2.908 50+ US$2.653 100+ US$2.479 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$3.792 10+ US$3.296 25+ US$3.015 50+ US$2.747 100+ US$2.559 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$3.886 10+ US$3.350 25+ US$3.028 50+ US$2.827 100+ US$2.626 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.412 10+ US$2.090 25+ US$1.876 50+ US$1.755 100+ US$1.635 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$4.007 10+ US$3.484 25+ US$3.176 50+ US$2.894 100+ US$2.693 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$0.819 10+ US$0.713 25+ US$0.650 50+ US$0.592 100+ US$0.552 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.707 10+ US$2.546 25+ US$2.265 50+ US$2.104 100+ US$2.010 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.868 10+ US$2.479 25+ US$2.224 50+ US$2.077 100+ US$1.943 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.707 10+ US$2.546 25+ US$2.265 50+ US$2.104 100+ US$2.010 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$3.162 10+ US$1.983 25+ US$1.836 50+ US$1.568 100+ US$1.487 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.023 10+ US$1.755 25+ US$1.595 50+ US$1.461 100+ US$1.353 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$2.868 10+ US$2.479 25+ US$2.224 50+ US$2.077 100+ US$1.943 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$3.913 10+ US$2.466 25+ US$2.265 50+ US$2.037 100+ US$1.943 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 4800+ US$0.828 | Min: 4800 / Mult: 4800 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 2400+ US$2.827 | Min: 2400 / Mult: 2400 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1200+ US$2.720 | Min: 1200 / Mult: 1200 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1900+ US$1.675 | Min: 1900 / Mult: 1900 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 15000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$1.903 10+ US$1.407 25+ US$1.288 50+ US$1.191 100+ US$1.108 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$0.449 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$0.884 50+ US$0.551 100+ US$0.540 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ US$1.018 10+ US$0.884 25+ US$0.764 50+ US$0.697 100+ US$0.670 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | Solder Pin |