Rotary Encoders:
752 Products FoundView
Buyer
Engineer
Manufacturer
IC Function
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$12.462 10+ US$11.671 25+ US$10.693 50+ US$9.206 100+ US$8.616 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | - | - | 24 Detents | - | Vertical | - | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | - | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | - | |||||
Each | 1+ US$5.079 10+ US$4.945 25+ US$4.811 50+ US$4.677 100+ US$4.382 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ US$4.395 3+ US$4.248 5+ US$4.087 10+ US$3.524 20+ US$3.404 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 6PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | - | |||||
Each | 1+ US$30.472 10+ US$29.453 25+ US$28.328 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 32PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | - | |||||
Each | 1+ US$25.339 10+ US$23.222 25+ US$22.056 50+ US$20.529 100+ US$18.974 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ US$6.459 10+ US$5.869 25+ US$5.722 50+ US$5.387 100+ US$5.092 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ US$99.776 5+ US$92.701 10+ US$85.586 25+ US$80.186 50+ US$74.464 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ US$78.980 5+ US$71.409 10+ US$66.075 25+ US$59.282 50+ US$55.302 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ US$5.280 10+ US$4.717 25+ US$4.489 50+ US$4.208 100+ US$3.940 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ US$73.807 5+ US$66.732 10+ US$61.747 25+ US$55.409 50+ US$51.684 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
Each | 1+ US$74.933 5+ US$67.750 10+ US$62.699 25+ US$56.253 50+ US$52.474 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ US$66.558 5+ US$60.300 10+ US$55.784 25+ US$50.210 50+ US$46.954 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ US$2.184 10+ US$1.889 25+ US$1.702 50+ US$1.581 100+ US$1.474 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ US$40.254 5+ US$36.394 10+ US$33.674 25+ US$30.217 50+ US$28.194 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ US$39.436 5+ US$33.848 10+ US$31.691 25+ US$31.048 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ US$63.087 5+ US$54.149 10+ US$50.692 25+ US$49.674 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ US$78.980 5+ US$71.409 10+ US$66.075 25+ US$59.282 50+ US$55.302 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ US$3.926 10+ US$3.417 25+ US$3.122 50+ US$2.841 100+ US$2.653 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ US$60.943 5+ US$56.615 10+ US$52.273 25+ US$48.977 50+ US$45.480 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 64PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ US$8.924 10+ US$6.633 25+ US$6.110 50+ US$5.668 100+ US$5.400 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ US$6.459 10+ US$5.869 25+ US$5.722 50+ US$5.387 100+ US$5.092 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ US$51.831 5+ US$43.161 10+ US$40.414 25+ US$37.024 50+ US$34.626 | Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ US$8.375 10+ US$6.231 25+ US$5.735 50+ US$5.320 100+ US$5.065 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 18PPR | - | 36 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
9358234 RoHS | Each | 1+ US$20.006 10+ US$16.817 25+ US$15.812 50+ US$14.512 100+ US$13.802 | Min: 1 / Mult: 1 | - | Mechanical | - | Absolute | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | ||||
Each | 1+ US$9.206 10+ US$6.834 25+ US$6.298 50+ US$5.842 100+ US$5.561 | Min: 1 / Mult: 1 | - | Mechanical | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - |