Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$68.715 |
| 5+ | US$60.032 |
| 10+ | US$55.891 |
| 25+ | US$49.165 |
Product Information
Product Overview
The HEDL-5640 series 3-channel Line Driver for use with HEDS-55xx/56xx series and the HEDS-9000/9100/9200/9040/9140 series encoders. The line driver offers enhanced performance when the encoder is used in noisy environments or when it is required to drive long distances. The encoder line driver utilizes an industry standard line driver IC, AM26C31Q, which provides complementary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A\, B, B\ and I/I\ for three channel versions. Suggested line receivers are 26LS32 and 26LS33.
- Complementary outputs
- Industry standard line driver IC
- Single 5V supply
- Onboard bypass capacitor
- -40 to 100°C Operating temperature
Applications
Industrial
Technical Specifications
Optical
500PPR
Vertical
Line Driver
HEDL-56XX
-
No Shaft
8mm
5.5V
100°C
10 Pin Connector
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
3Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate