Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part No2SMPP-02
Order Code2113270
Product Range2SMPP Series
Also Known As2SMPP-02, SMPP0004H
Technical Datasheet
34 In Stock
53 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$5.239 |
| 10+ | US$4.583 |
| 25+ | US$3.792 |
| 50+ | US$3.404 |
| 100+ | US$3.136 |
| 250+ | US$2.935 |
| 500+ | US$2.774 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part No2SMPP-02
Order Code2113270
Product Range2SMPP Series
Also Known As2SMPP-02, SMPP0004H
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Operating Pressure Min0kPa
Pressure Measurement TypeGauge
Operating Pressure Max37kPa
Supply Voltage Min-
Supply Voltage Max-
Port StyleHose / Tube
Sensor Case / PackageSOP
Supply Current100µA
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2SMPP Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2SMPP-02 is a MEMS Gauge Pressure Sensor features small size and low temperature influence. It also features superior electrical characteristics to capacitive type pressure senses. It is suitable for level indication and leak detection instruments.
- Bottom port type
- Air pressure medium
- Constant current drive method
- 0.2mW Low power consumption
Applications
Sensing & Instrumentation, Medical, Consumer Electronics
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Operating Pressure Max
37kPa
Supply Voltage Max
-
Sensor Case / Package
SOP
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
50°C
Qualification
-
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Port Style
Hose / Tube
Supply Current
100µA
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
0°C
Product Range
2SMPP Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038