1,800 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$14.660 |
| 10+ | US$12.837 |
| 25+ | US$12.248 |
| 50+ | US$11.832 |
| 100+ | US$11.470 |
Product Information
Product Overview
The MPX5500DP is a dual-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX5500 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Available in differential configuration
Applications
Computers & Computer Peripherals
Technical Specifications
Differential
9mV/kPa
4.75V
SIP
6Pins
± 2.5%
Through Hole
Dry Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
500kPa
5.25V
SIP
0.2V to 4.7V
Dual Axial Barbed, Same Side
-
-40°C
MPX5500 Series
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate