Ultrasonic Proximity Sensors:

295 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2915064

RoHS

Each
1+
US$314.900
5+
US$308.602
10+
US$302.304
25+
US$296.006
50+
US$289.708
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
3586053

RoHS

Date/Lot Code

Each
1+
US$27.055
5+
US$26.519
10+
US$25.969
50+
US$25.433
100+
US$24.884
Min: 1 / Mult: 1
-
-
-
-
-40°C
85°C
180°
-
3804325

RoHS

Each
1+
US$274.700
5+
US$269.206
10+
US$263.712
25+
US$258.218
50+
US$252.724
Min: 1 / Mult: 1
-
-
2m
120kHz
-25°C
70°C
12°
XXS Series
3804330

RoHS

Each
1+
US$755.371
5+
US$740.270
10+
US$725.154
25+
US$710.053
50+
US$694.937
Min: 1 / Mult: 1
-
8m
8m
75kHz
-25°C
70°C
12°
XXS Series
2915079

RoHS

Each
1+
US$320.260
5+
US$313.855
10+
US$307.450
25+
US$301.044
50+
US$294.639
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915071

RoHS

Each
1+
US$525.803
5+
US$515.284
10+
US$504.765
25+
US$494.259
50+
US$483.740
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915063

RoHS

Each
1+
US$393.960
5+
US$386.081
10+
US$378.202
25+
US$370.322
50+
US$362.443
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
3804332

RoHS

Each
1+
US$527.464
5+
US$516.918
10+
US$506.359
25+
US$495.813
50+
US$485.268
Min: 1 / Mult: 1
-
-
1m
120kHz
-25°C
70°C
15°
XXS Series
3804327

RoHS

Each
1+
US$766.038
5+
US$750.722
10+
US$735.392
25+
US$720.076
50+
US$704.760
Min: 1 / Mult: 1
-
-
8m
75kHz
-25°C
70°C
12°
XXS Series
3804329

RoHS

Each
1+
US$614.738
5+
US$602.437
10+
US$590.149
25+
US$577.848
50+
US$565.560
Min: 1 / Mult: 1
-
-
8m
75kHz
-25°C
70°C
12°
XXS Series
2915067

RoHS

Each
1+
US$273.360
5+
US$267.893
10+
US$262.426
25+
US$256.958
50+
US$251.491
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2847793

RoHS

Each
1+
US$279.537
5+
US$274.459
10+
US$269.554
25+
US$264.824
50+
US$260.268
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2915068

RoHS

Each
1+
US$349.740
5+
US$342.745
10+
US$335.750
25+
US$328.756
50+
US$321.761
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2847802

RoHS

Each
1+
US$291.530
5+
US$285.701
10+
US$279.872
25+
US$274.043
50+
US$268.214
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2915070

RoHS

Each
1+
US$356.440
5+
US$349.311
10+
US$342.182
25+
US$335.054
50+
US$327.925
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
3131416

RoHS

Each
1+
US$234.460
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3131414

RoHS

Each
1+
US$477.281
5+
US$468.598
10+
US$460.236
25+
US$452.156
50+
US$444.357
Min: 1 / Mult: 1
-
-
1m
180kHz
0°C
70°C
OsiSense XX Series
3131422

RoHS

Each
1+
US$192.210
Min: 1 / Mult: 1
-
-
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
2915074

RoHS

Each
1+
US$360.460
5+
US$353.251
10+
US$346.042
25+
US$338.832
50+
US$331.623
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2847795

RoHS

Each
1+
US$548.462
5+
US$537.487
10+
US$526.526
25+
US$515.552
50+
US$504.590
Min: 1 / Mult: 1
-
-
150mm
500kHz
0°C
50°C
OsiSense XX Series
3804334

RoHS

Each
1+
US$447.560
5+
US$438.609
10+
US$429.658
25+
US$420.706
50+
US$411.755
Min: 1 / Mult: 1
-
-
1m
120kHz
-25°C
70°C
15°
XXS Series
2915066

RoHS

Each
1+
US$343.040
5+
US$336.179
10+
US$329.318
25+
US$322.458
50+
US$315.597
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2847796

RoHS

Each
1+
US$314.150
5+
US$307.865
10+
US$301.580
25+
US$295.296
50+
US$289.011
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2847800

RoHS

Each
1+
US$418.281
5+
US$409.919
10+
US$401.544
25+
US$393.183
50+
US$384.821
Min: 1 / Mult: 1
-
-
100mm
500kHz
-20°C
65°C
14°
OsiSense XX Series
2847794

RoHS

Each
1+
US$385.786
5+
US$378.068
10+
US$370.349
25+
US$362.644
50+
US$354.926
Min: 1 / Mult: 1
-
-
100mm
500kHz
-20°C
65°C
10°
OsiSense XX Series
51-75 of 295 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account