ex VAT

± 0.5K IC Temperature Sensors:

6 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Sensing Temperature Max
Sensor Case / Package
Sensor Case Style
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
2191832

RoHS

Each
1+
US$7.383
10+
US$6.419
25+
US$6.110
50+
US$5.883
100+
US$5.682
More Pricing...
Total:US$7.38
Min: 1 / Mult: 1
Analogue
Analogue
± 0.3°C
± 0.5K
-50°C
150°C
TO-92
TO-92
3Pins
3V
5.5V
-50°C
150°C
Tsic 301
2191833

RoHS

Each
1+
US$6.311
10+
US$5.494
25+
US$5.226
50+
US$5.038
100+
US$4.878
More Pricing...
Total:US$6.31
Min: 1 / Mult: 1
Analogue
Analogue
± 0.3°C
± 0.5K
-50°C
150°C
SOP
SOP
8Pins
3V
5.5V
-50°C
150°C
Tsic 301
3587028

RoHS

IST INNOVATIVE SENSOR TECHNOLOGY
Each
1+
US$5.682
5+
US$5.574
Total:US$5.68
Min: 1 / Mult: 1
Digital
Digital
0.5C
± 0.5K
-50°C
150°C
TO-92
TO-92
3Pins
2.97V
5.5V
-50°C
150°C
TSic
3587027

RoHS

IST INNOVATIVE SENSOR TECHNOLOGY
Each
1+
US$4.650
10+
US$4.556
Total:US$4.65
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5K
-50°C
150°C
SOP
SOP
8Pins
2.97V
5.5V
-50°C
150°C
TSic
3587026

RoHS

IST INNOVATIVE SENSOR TECHNOLOGY
Each
100+
US$4.100
Total:US$410.00
Min: 100 / Mult: 100
Analogue
Analogue Ratiometric
± 0.5°C
± 0.5K
-50°C
150°C
TO-92
TO-92
3Pins
2.97V
5.5V
-50°C
150°C
TSic
3587025

RoHS

IST INNOVATIVE SENSOR TECHNOLOGY
Each
1+
US$4.328
10+
US$4.248
Total:US$4.33
Min: 1 / Mult: 1
Analogue
Analogue Ratiometric
0.5C
± 0.5K
-50°C
150°C
SOP
SOP
8Pins
2.97V
5.5V
-50°C
150°C
TSic
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account