ex VAT

-265°C IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4030016

RoHS

Date/Lot Code

Each
1+
US$62.444
10+
US$48.548
25+
US$44.997
250+
US$41.714
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
4030020

RoHS

Date/Lot Code

Each
1+
US$39.597
10+
US$29.225
25+
US$26.827
100+
US$26.813
250+
US$26.800
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4030017

RoHS

Date/Lot Code

Each
1+
US$50.317
10+
US$37.721
25+
US$36.247
100+
US$36.234
250+
US$36.220
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
85°C
MSL 3 - 168 hours
4030019

RoHS

Date/Lot Code

Each
1+
US$60.742
10+
US$46.096
25+
US$45.801
250+
US$45.788
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
4030018

RoHS

Date/Lot Code

Each
1+
US$39.383
10+
US$35.738
25+
US$34.652
100+
US$34.639
250+
US$34.626
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4333177

RoHS

Date/Lot Code

Each
1+
US$46.163
10+
US$40.093
25+
US$38.927
250+
US$38.914
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
4030015

RoHS

Date/Lot Code

Each
1+
US$45.238
10+
US$33.661
25+
US$31.678
100+
US$31.664
250+
US$31.651
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4333176

RoHS

Date/Lot Code

Each
1+
US$46.511
10+
US$36.555
25+
US$35.858
100+
US$35.845
250+
US$35.832
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account