ex VAT

60°C Thermal Reed Switches:

27 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985739

RoHS

Each
1+
US$13.078
10+
US$12.047
25+
US$11.243
50+
US$10.010
Min: 1 / Mult: 1
60°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817319

RoHS

Each
1+
US$10.144
10+
US$8.362
25+
US$8.187
50+
US$7.357
100+
US$6.017
Min: 1 / Mult: 1
60°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985743

RoHS

Date/Lot Code

Each
1+
US$11.926
10+
US$10.573
25+
US$9.581
50+
US$8.576
100+
US$8.268
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985719

RoHS

Each
1+
US$9.970
10+
US$5.186
Min: 1 / Mult: 1
60°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817349

RoHS

Date/Lot Code

Each
1+
US$14.378
10+
US$13.025
25+
US$12.770
50+
US$12.516
100+
US$12.261
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985700

RoHS

Each
1+
US$6.526
10+
US$5.802
25+
US$5.668
50+
US$4.194
100+
US$3.739
Min: 1 / Mult: 1
60°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985737

RoHS

Each
1+
US$12.087
10+
US$11.229
25+
US$10.439
50+
US$9.420
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817318

RoHS

Date/Lot Code

Each
1+
US$8.656
10+
US$7.062
25+
US$6.928
50+
US$6.191
100+
US$5.172
Min: 1 / Mult: 1
60°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817350

RoHS

Date/Lot Code

Each
1+
US$17.393
10+
US$16.147
25+
US$15.825
50+
US$15.504
100+
US$15.196
Min: 1 / Mult: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2817338

RoHS

Date/Lot Code

Each
700+
US$5.373
Min: 700 / Mult: 700
60°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
4078618

RoHS

Date/Lot Code

Each
500+
US$22.579
Min: 500 / Mult: 500
60°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078613

RoHS

Date/Lot Code

Each
600+
US$12.047
Min: 600 / Mult: 600
60°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078616

RoHS

Date/Lot Code

Each
500+
US$12.757
Min: 500 / Mult: 500
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078614

RoHS

Date/Lot Code

Each
600+
US$12.556
Min: 600 / Mult: 600
60°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078617

RoHS

Date/Lot Code

Each
500+
US$21.668
Min: 500 / Mult: 500
60°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4816723

RoHS

Each
600+
US$13.253
Min: 600 / Mult: 600
60°C
± 2.5°C
Break
Axial
-
Wire Leads
TRS Series
150mohm
-
264 VAC
1mA
275mA
10°C
-
4816686

RoHS

Each
500+
US$23.892
Min: 500 / Mult: 500
60°C
± 2.5°C
Make
Radial
-
Cables
TRS Series
300mohm
10W AC
220 VAC
1mA
45mA
10°C
-
4816652

RoHS

Each
600+
US$14.016
Min: 600 / Mult: 600
60°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
4816666

RoHS

Each
600+
US$13.588
Min: 600 / Mult: 600
60°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
4816693

RoHS

Each
500+
US$22.941
Min: 500 / Mult: 500
60°C
± 2.5°C
Make
Radial
-
Cables
TRS Series
300mohm
-
140 VAC / 200 VDC
1mA
500mA
10°C
-
4816620

RoHS

Each
600+
US$12.663
Min: 600 / Mult: 600
60°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4816674

RoHS

Each
600+
US$13.065
Min: 600 / Mult: 600
60°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
-
140 VAC / 200 VDC
1mA
500mA
10°C
-
4816633

RoHS

Each
500+
US$13.976
Min: 500 / Mult: 500
60°C
± 2.5°C
Make
Axial
-
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
4367733

RoHS

Each
5+
US$26.693
15+
US$25.098
Min: 5 / Mult: 5
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367732

RoHS

Each
10+
US$15.276
30+
US$14.365
Min: 10 / Mult: 10
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
1-25 of 27 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account