There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
K Thermocouple Wire:
1,570 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$62.390 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$322.417 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$63.744 5+ US$59.952 10+ US$56.146 25+ US$50.183 50+ US$49.178 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ US$34.130 10+ US$32.106 25+ US$30.070 50+ US$26.867 100+ US$26.331 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ US$153.792 5+ US$135.501 10+ US$121.069 25+ US$118.644 50+ US$116.232 | Min: 1 / Mult: 1 | K | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ US$44.542 5+ US$41.902 10+ US$39.249 25+ US$35.068 50+ US$34.371 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Reel of 1 Reel | 1+ US$91.026 5+ US$80.186 10+ US$75.924 25+ US$71.650 50+ US$70.216 | Min: 1 / Mult: 1 | K | 164ft | 50m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 1 Reel | 1+ US$183.352 5+ US$161.510 10+ US$144.331 25+ US$141.450 50+ US$138.556 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Each | 1+ US$178.367 5+ US$157.128 10+ US$140.419 25+ US$137.605 50+ US$134.804 | Min: 1 / Mult: 1 | K | 82ft | 25m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 100 Reel | 1+ US$261.273 5+ US$205.677 10+ US$201.563 25+ US$197.449 50+ US$193.335 | Min: 1 / Mult: 1 | K | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ US$213.462 5+ US$168.036 10+ US$164.673 25+ US$161.309 50+ US$157.959 | Min: 1 / Mult: 1 | K | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ US$31.946 10+ US$30.043 25+ US$28.140 50+ US$25.152 100+ US$24.643 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ US$103.729 5+ US$91.375 10+ US$81.660 25+ US$80.025 50+ US$78.390 | Min: 1 / Mult: 1 | K | 164ft | 50m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ US$125.893 5+ US$110.898 10+ US$99.106 25+ US$97.123 50+ US$95.140 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$49.433 5+ US$46.498 10+ US$43.550 25+ US$38.914 50+ US$38.136 | Min: 1 / Mult: 1 | K | 82ft | 25m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ US$282.338 5+ US$222.266 10+ US$217.817 25+ US$213.382 50+ US$208.933 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$69.466 5+ US$65.338 10+ US$61.198 25+ US$54.685 50+ US$53.587 | Min: 1 / Mult: 1 | K | 164ft | 50m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$42.518 5+ US$39.986 10+ US$37.453 25+ US$33.473 50+ US$32.803 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$23.035 10+ US$21.668 25+ US$20.288 50+ US$18.130 100+ US$17.768 | Min: 1 / Mult: 1 | K | 82ft | 25m | 1 x 0.2mm | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$820.951 | Min: 1 / Mult: 1 | K | 492.13ft | 150m | Solid | 24AWG | - | Solid | ANSI | PFA | -200°C | 260°C | TT Series | |||||
Each | 1+ US$941.672 | Min: 1 / Mult: 1 | K | 328.08ft | 100m | Solid | 20AWG | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$391.186 | Min: 1 / Mult: 1 | K | 500ft | 152.4m | Solid | 24AWG | - | Solid | ANSI | - | 0°C | 105°C | PR Series | |||||
Each | 1+ US$734.092 | Min: 1 / Mult: 1 | K | 100ft | 30.48m | Solid | 16AWG | - | Solid | ANSI | PFA | 0°C | 200°C | EXTT Series | |||||
Reel of 100 Reel | 1+ US$311.604 5+ US$245.300 10+ US$240.396 25+ US$235.492 50+ US$230.587 | Min: 1 / Mult: 1 | K | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ US$47.222 5+ US$44.421 10+ US$41.607 25+ US$37.172 50+ US$36.435 | Min: 1 / Mult: 1 | K | 164ft | 50m | 1 x 0.2mm | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - |