ex VAT
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187080

RoHS

Date/Lot Code

Each
1+
US$0.868
10+
US$0.823
50+
US$0.722
100+
US$0.701
200+
US$0.665
More Pricing...
Min: 1 / Mult: 1
260ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
39mA
Lead (17-Jan-2023)
59mA
135°C
145°C
5mm
1187084

RoHS

Date/Lot Code

Each
1+
US$1.296
5+
US$1.269
10+
US$1.241
25+
US$1.164
50+
US$1.110
More Pricing...
Min: 1 / Mult: 1
8.4ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
320mA
Lead (17-Jan-2023)
480mA
135°C
145°C
12.5mm
1187076

RoHS

Date/Lot Code

Each
1+
US$0.868
10+
US$0.823
50+
US$0.734
100+
US$0.701
200+
US$0.663
More Pricing...
Min: 1 / Mult: 1
3kohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
11mA
Lead (17-Jan-2023)
17mA
135°C
145°C
5mm
1187079

RoHS

Date/Lot Code

Each
1+
US$0.978
10+
US$0.643
50+
US$0.599
100+
US$0.561
200+
US$0.540
More Pricing...
Min: 1 / Mult: 1
500ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
28mA
Lead (17-Jan-2023)
42mA
135°C
145°C
5mm
1187070

RoHS

Date/Lot Code

Each
1+
US$1.044
10+
US$0.985
25+
US$0.925
50+
US$0.882
100+
US$0.839
More Pricing...
Min: 1 / Mult: 1
5ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
320mA
Lead (17-Jan-2023)
480mA
135°C
145°C
7mm
1187068

RoHS

Date/Lot Code

Each
1+
US$0.868
10+
US$0.658
50+
US$0.579
100+
US$0.543
200+
US$0.524
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
PTCCL
60V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
130mA
Lead (17-Jan-2023)
195mA
135°C
145°C
5mm
3020842

RoHS

Date/Lot Code

Each
1+
US$0.872
10+
US$0.827
50+
US$0.737
100+
US$0.705
200+
US$0.666
More Pricing...
Min: 1 / Mult: 1
56ohm
Through Hole
PTCCL
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
95mA
To Be Advised
143mA
135°C
145°C
5mm
2747618

RoHS

Date/Lot Code

Each
1+
US$0.868
10+
US$0.823
50+
US$0.734
100+
US$0.701
200+
US$0.665
More Pricing...
Min: 1 / Mult: 1
120ohm
Through Hole
PTCCL
265V
0°C
Over Voltage & Over Current Protection
70°C
Disc, Radial Leaded
± 20%
63mA
To Be Advised
95mA
135°C
145°C
5mm
3020843

RoHS

Date/Lot Code

Each
1+
US$1.274
5+
US$1.248
10+
US$1.219
25+
US$1.143
50+
US$1.087
More Pricing...
Min: 1 / Mult: 1
12ohm
Through Hole
PTCCL
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
250mA
To Be Advised
375mA
135°C
145°C
10.5mm
3518743

RoHS

Date/Lot Code

Each
1+
US$1.044
10+
US$0.985
25+
US$0.925
50+
US$0.882
100+
US$0.876
More Pricing...
Min: 1 / Mult: 1
29ohm
Through Hole
PTCCL-265V
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
140mA
To Be Advised
210mA
135°C
145°C
7mm
1187069

RoHS

Date/Lot Code

Each
1+
US$0.868
10+
US$0.823
50+
US$0.734
100+
US$0.701
200+
US$0.667
More Pricing...
Min: 1 / Mult: 1
6ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
270mA
Lead (17-Jan-2023)
405mA
135°C
145°C
5mm
1187072

RoHS

Date/Lot Code

Each
1+
US$1.000
10+
US$0.919
25+
US$0.863
50+
US$0.828
100+
US$0.827
More Pricing...
Min: 1 / Mult: 1
2.5ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
470mA
Lead (17-Jan-2023)
705mA
135°C
145°C
8.5mm
1187078

RoHS

Date/Lot Code

Each
1+
US$0.846
10+
US$0.797
50+
US$0.722
100+
US$0.690
200+
US$0.658
More Pricing...
Min: 1 / Mult: 1
1.2kohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
19mA
Lead (17-Jan-2023)
29mA
135°C
145°C
5mm
1187081

RoHS

Date/Lot Code

Each
1+
US$0.890
10+
US$0.839
50+
US$0.749
100+
US$0.716
200+
US$0.679
More Pricing...
Min: 1 / Mult: 1
85ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
76mA
Lead (17-Jan-2023)
115mA
135°C
145°C
5mm
1187073

RoHS

Date/Lot Code

Each
1+
US$1.274
10+
US$1.219
25+
US$1.143
50+
US$1.087
100+
US$1.077
More Pricing...
Min: 1 / Mult: 1
1.3ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
700mA
Lead (17-Jan-2023)
1050mA
135°C
145°C
10.5mm
1187074

RoHS

Date/Lot Code

Each
1+
US$1.296
10+
US$1.241
25+
US$1.164
50+
US$1.110
100+
US$1.077
More Pricing...
Min: 1 / Mult: 1
0.9ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
920mA
Lead (17-Jan-2023)
1380mA
135°C
145°C
12.5mm
3518741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.966
50+
US$0.816
100+
US$0.780
250+
US$0.744
500+
US$0.708
More Pricing...
Min: 1 / Mult: 1
260ohm
Through Hole
PTCCL-265V
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
39mA
To Be Advised
59mA
135°C
145°C
5mm
1187085

RoHS

Date/Lot Code

Each
1+
US$4.208
3+
US$3.993
5+
US$3.765
10+
US$3.605
20+
US$3.430
More Pricing...
Min: 1 / Mult: 1
2.8ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
700mA
Lead (17-Jan-2023)
1050mA
135°C
145°C
20.5mm
3518740

RoHS

Date/Lot Code

Each
1+
US$0.868
10+
US$0.823
50+
US$0.734
100+
US$0.701
200+
US$0.665
More Pricing...
Min: 1 / Mult: 1
1.9kohm
Through Hole
PTCCL-265V
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
15mA
To Be Advised
23mA
135°C
145°C
5mm
3518742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.966
50+
US$0.816
100+
US$0.780
250+
US$0.744
500+
US$0.708
More Pricing...
Min: 1 / Mult: 1
120ohm
Through Hole
PTCCL-265V
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
63mA
To Be Advised
95mA
135°C
145°C
5mm
3780844

RoHS

Date/Lot Code

Each
1+
US$0.846
10+
US$0.795
50+
US$0.709
100+
US$0.677
200+
US$0.645
More Pricing...
Min: 1 / Mult: 1
50ohm
Through Hole
PTCCL
60V
-40°C
Over Current, Over Temperature & Over Voltage Protection
85°C
Disc, Radial Leaded
± 20%
94mA
To Be Advised
145mA
135°C
145°C
5mm
3779982

RoHS

Date/Lot Code

Each
1+
US$1.033
10+
US$0.851
25+
US$0.821
50+
US$0.791
100+
US$0.761
More Pricing...
Min: 1 / Mult: 1
3kohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
410mA
To Be Advised
615mA
135°C
145°C
7mm
4145609

RoHS

Date/Lot Code

Each
1+
US$0.966
50+
US$0.816
100+
US$0.780
250+
US$0.744
500+
US$0.708
More Pricing...
Min: 1 / Mult: 1
500ohm
Through Hole
PTCCL - 265 V Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
28mA
To Be Advised
42mA
135°C
145°C
5mm
4145610

RoHS

Date/Lot Code

Each
1+
US$1.554
50+
US$1.061
100+
US$0.988
250+
US$0.914
500+
US$0.803
More Pricing...
Min: 1 / Mult: 1
48ohm
Through Hole
PTCCL - 265 V Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
110mA
To Be Advised
165mA
135°C
145°C
7mm
4145608

RoHS

Date/Lot Code

Each
1+
US$0.868
10+
US$0.823
50+
US$0.734
100+
US$0.701
200+
US$0.667
More Pricing...
Min: 1 / Mult: 1
13ohm
Through Hole
PTCCL - 30 V Series
30V
-40°C
Over Current, Over Temperature & Over Voltage Protection
85°C
Disc, Radial Leaded
± 20%
180mA
To Be Advised
270mA
135°C
145°C
5mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account