PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$0.846 10+ US$0.797 50+ US$0.722 100+ US$0.690 200+ US$0.658 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 19mA | Lead (17-Jan-2023) | 29mA | 135°C | 145°C | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.186 500+ US$0.165 1000+ US$0.151 2000+ US$0.147 4000+ US$0.143 | Min: 100 / Mult: 10 | 220ohm | SMD | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (25-Jun-2025) | 29mA | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.222 100+ US$0.186 500+ US$0.165 1000+ US$0.151 2000+ US$0.147 More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (25-Jun-2025) | 29mA | - | - | - |