There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
4,439 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Cable Shielding
Length - Imperial
No. of Pairs
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Jacket Colour
Conductor Area CSA
Conductor Type
Colour Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
External Diameter
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$76.045 5+ US$66.987 10+ US$65.647 | Min: 1 / Mult: 1 | J | - | 164ft | - | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | - | 105°C | Type J | |||||
Each | 1+ US$43.282 5+ US$40.709 10+ US$38.123 25+ US$34.076 50+ US$33.393 | Min: 1 / Mult: 1 | J | - | 82ft | - | 25m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | - | 250°C | Type J | |||||
Each | 1+ US$213.462 5+ US$168.036 10+ US$164.673 25+ US$161.309 50+ US$157.959 | Min: 1 / Mult: 1 | K | - | 164ft | - | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | - | 105°C | - | |||||
Each | 1+ US$37.480 5+ US$35.255 10+ US$33.018 25+ US$29.507 50+ US$28.917 | Min: 1 / Mult: 1 | RTD | - | 32.8ft | - | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | - | 80°C | - | |||||
Each | 1+ US$19.591 10+ US$18.425 25+ US$17.259 50+ US$15.423 100+ US$15.115 | Min: 1 / Mult: 1 | J | - | 32.8ft | - | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | - | 105°C | Type J | |||||
Each | 1+ US$103.729 5+ US$91.375 10+ US$81.660 25+ US$80.025 50+ US$78.390 | Min: 1 / Mult: 1 | K | - | 164ft | - | 50m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$31.946 10+ US$30.043 25+ US$28.140 50+ US$25.152 100+ US$24.643 | Min: 1 / Mult: 1 | K | - | 32.8ft | - | 10m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$831.135 | Min: 1 / Mult: 1 | T | - | 1000ft | - | 305m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | - | 200°C | - | |||||
Reel of 1 Reel | 1+ US$125.893 5+ US$110.898 10+ US$99.106 25+ US$97.123 50+ US$95.140 | Min: 1 / Mult: 1 | K | - | 328ft | - | 100m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$135.554 5+ US$119.421 10+ US$106.718 25+ US$104.587 50+ US$102.443 | Min: 1 / Mult: 1 | VX | - | 328ft | - | 100m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | - | 105°C | - | |||||
Each | 1+ US$49.433 5+ US$46.498 10+ US$43.550 25+ US$38.914 50+ US$38.136 | Min: 1 / Mult: 1 | K | - | 82ft | - | 25m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$282.338 5+ US$222.266 10+ US$217.817 25+ US$213.382 50+ US$208.933 | Min: 1 / Mult: 1 | K | - | 328ft | - | 100m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$803.759 | Min: 1 / Mult: 1 | J | - | 1000ft | - | 305m | Solid | 30AWG | - | - | Solid | ANSI | - | Glass Braided | - | 0°C | - | 320°C | - | |||||
Reel of 1 Reel | 1+ US$77.532 5+ US$68.313 10+ US$64.682 25+ US$61.037 50+ US$59.818 | Min: 1 / Mult: 1 | T | - | 164ft | - | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | - | 250°C | Type T | |||||
Each | 1+ US$69.466 5+ US$65.338 10+ US$61.198 25+ US$54.685 50+ US$53.587 | Min: 1 / Mult: 1 | K | - | 164ft | - | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$42.223 5+ US$39.718 10+ US$37.198 25+ US$33.245 50+ US$32.575 | Min: 1 / Mult: 1 | T | - | 82ft | - | 25m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | - | 250°C | Type T | |||||
Each | 1+ US$42.518 5+ US$39.986 10+ US$37.453 25+ US$33.473 50+ US$32.803 | Min: 1 / Mult: 1 | K | - | 32.8ft | - | 10m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | - | 260°C | - | |||||
Reel of 1 Reel | 1+ US$32.053 10+ US$30.150 25+ US$28.234 50+ US$25.232 100+ US$24.723 | Min: 1 / Mult: 1 | N | - | 32.8ft | - | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | - | 105°C | Type N | |||||
Each | 1+ US$96.480 5+ US$84.996 10+ US$75.951 25+ US$74.437 50+ US$72.909 | Min: 1 / Mult: 1 | T | - | 164ft | - | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | - | 105°C | Type T | |||||
Each | 1+ US$23.035 10+ US$21.668 25+ US$20.288 50+ US$18.130 100+ US$17.768 | Min: 1 / Mult: 1 | K | - | 82ft | - | 25m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | ANSI | - | PFA (Perfluoroalkoxy) | - | -75°C | - | 260°C | - | |||||
Reel of 1 Reel | 1+ US$68.273 5+ US$64.213 10+ US$60.139 25+ US$53.747 50+ US$52.675 | Min: 1 / Mult: 1 | T | - | 328ft | - | 100m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | ANSI | - | PFA (Perfluoroalkoxy) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$72.722 5+ US$64.065 10+ US$60.662 25+ US$57.245 50+ US$56.106 | Min: 1 / Mult: 1 | J | - | 164ft | - | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | - | 260°C | - | |||||
Each | 1+ US$820.951 | Min: 1 / Mult: 1 | K | - | 492.13ft | - | 150m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | - | 260°C | TT Series | |||||
1 Foot | 1+ US$9.005 | Min: 1 / Mult: 1 | KX | Screened | - | 4 Pair | - | 7 x 32AWG | 24AWG | Green | 0.21mm² | - | - | Tinned Copper | - | PVC | - | 8.4mm | - | - | |||||
Each | 1+ US$244.336 | Min: 1 / Mult: 1 | T | - | 100ft | - | 30.48m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | - | 200°C | TT Series |