ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3802525

RoHS

Each
1+
US$275.209
Min: 1 / Mult: 1
J
500ft
152.4m
Solid
30AWG
Solid
ANSI
Glass Braided
0°C
320°C
GG Series
3794864

RoHS

Each
1+
US$893.525
Min: 1 / Mult: 1
J
1000ft
305m
Solid
30AWG
Solid
ANSI
Glass Braided
0°C
320°C
-
3801966

RoHS

Each
1+
US$179.145
Min: 1 / Mult: 1
C
50ft
15.24m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
200°C
EXGG Series
3802561

RoHS

Each
1+
US$813.702
Min: 1 / Mult: 1
K
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
-200°C
482°C
-
2945613

RoHS

Reel of 100
Reel
1+
US$168.183
Min: 1 / Mult: 1
K
100ft
30.5m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
482°C
-
3887609

RoHS

Each
1+
US$139.293
Min: 1 / Mult: 1
J
25ft
7.62m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3887610

RoHS

Each
1+
US$288.328
Min: 1 / Mult: 1
J
100ft
30.48m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3887647

RoHS

Each
1+
US$3,027.060
Min: 1 / Mult: 1
K
1000ft
304.8m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
-200°C
482°C
GG Series
3887731

RoHS

Each
1+
US$666.610
Min: 1 / Mult: 1
T
492.13ft
150m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
-200°C
260°C
GG Series
3887671

RoHS

Each
1+
US$60.166
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
30AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3887620

RoHS

Each
1+
US$90.530
Min: 1 / Mult: 1
J
50ft
15.24m
Solid
30AWG
Solid
ANSI
Glass Braided
0°C
320°C
GG Series
3887652

RoHS

Each
1+
US$1,333.166
Min: 1 / Mult: 1
K
500ft
152.4m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
-200°C
482°C
GG Series
3887658

RoHS

Each
1+
US$71.958
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3888049

RoHS

Each
1+
US$172.753
Min: 1 / Mult: 1
K
49.21ft
15m
Solid
30AWG
Solid
IEC
Glass Braided
0°C
260°C
TG Series
3887697

RoHS

Each
1+
US$214.427
Min: 1 / Mult: 1
K
196.85ft
60m
Solid
28AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3887667

RoHS

Each
1+
US$941.055
Min: 1 / Mult: 1
K
984.25ft
300m
Solid
26AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3887781

RoHS

Each
1+
US$1,214.268
Min: 1 / Mult: 1
N
500ft
152.4m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3887738

RoHS

Each
1+
US$336.662
Min: 1 / Mult: 1
T
196.85ft
60m
Solid
20AWG
Solid
IEC
Glass Braided
0°C
260°C
GG Series
3887642

RoHS

Each
1+
US$54.484
Min: 1 / Mult: 1
J
24.61ft
7.5m
Solid
36AWG
Solid
IEC
Glass Braided
0°C
320°C
GG Series
3887608

RoHS

Each
1+
US$76.822
Min: 1 / Mult: 1
J
25ft
7.62m
Solid
20AWG
Solid
ANSI
Glass Braided
0°C
480°C
GG Series
3887209

RoHS

Each
1+
US$222.815
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
16AWG
Solid
ANSI
Glass Braided
0°C
200°C
EXGG Series
3887676

RoHS

Each
1+
US$707.466
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3887727

RoHS

Each
1+
US$345.104
Min: 1 / Mult: 1
N
196.85ft
60m
Solid
30AWG
Solid
IEC
Glass Braided
0°C
482°C
GG Series
3887663

RoHS

Each
1+
US$378.992
Min: 1 / Mult: 1
K
200ft
60.96m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3887680

RoHS

Each
1+
US$305.909
Min: 1 / Mult: 1
K
98.43ft
30m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
1-25 of 562 items
of 23 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account