ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3802084

RoHS

Each
1+
US$65.740
Min: 1 / Mult: 1
KX
25ft
7.62m
Solid
20AWG
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3803666

RoHS

Each
1+
US$130.797
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
20AWG
Solid
ANSI
PFA
-200°C
260°C
TT Series
2945537

RoHS

Reel of 25
Reel
1+
US$72.387
Min: 1 / Mult: 1
J
25ft
7.62m
Solid
20AWG
Solid
ANSI
PFA
0°C
260°C
-
3888189

RoHS

Each
1+
US$165.289
Min: 1 / Mult: 1
K
25ft
7.62m
7 x 28AWG
20AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3887783

RoHS

Each
1+
US$87.060
Min: 1 / Mult: 1
N
25ft
7.62m
Solid
24AWG
Solid
ANSI
Glass Braided
0°C
704°C
HH Series
3803561

RoHS

Each
1+
US$62.551
Min: 1 / Mult: 1
J
25ft
7.62m
Solid
24AWG
Solid
ANSI
PFA
0°C
260°C
-
3794867

RoHS

Each
1+
US$78.591
Min: 1 / Mult: 1
J
25ft
7.62m
Solid
20AWG
Solid
ANSI
PFA
0°C
260°C
-
3802574

RoHS

Each
1+
US$63.087
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3802007

RoHS

Each
1+
US$89.686
Min: 1 / Mult: 1
B
25ft
7.62m
Solid
24AWG
Solid
ANSI
PVC (Polyvinylchloride)
0°C
100°C
-
3887609

RoHS

Each
1+
US$139.293
Min: 1 / Mult: 1
J
25ft
7.62m
7 x 28AWG
20AWG
Stranded
ANSI
Glass Braided
0°C
480°C
GG Series
3888406

RoHS

Each
1+
US$427.902
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3887919

RoHS

Each
1+
US$60.300
Min: 1 / Mult: 1
K
25ft
7.62m
7 x 32AWG
24AWG
Stranded
ANSI
PVC (Polyvinylchloride)
-24°C
105°C
PP Series
3887671

RoHS

Each
1+
US$60.166
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
30AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3888133

RoHS

Each
1+
US$103.381
Min: 1 / Mult: 1
J
25ft
7.62m
7 x 30AWG
22AWG
Stranded
ANSI
PFA
0°C
260°C
TT Series
3794861

RoHS

Each
1+
US$67.858
Min: 1 / Mult: 1
KX
25ft
7.62m
Solid
24AWG
Solid
ANSI
PFA
0°C
200°C
-
3888407

RoHS

Each
1+
US$219.599
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
20AWG
Solid
ANSI
Silica
0°C
980°C
XS Series
3887209

RoHS

Each
1+
US$222.815
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
16AWG
Solid
ANSI
Glass Braided
0°C
200°C
EXGG Series
3887494

RoHS

Each
1+
US$61.265
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
20AWG
Solid
IEC
PFA
0°C
200°C
EXTT Series
3887417

RoHS

Each
1+
US$69.117
Min: 1 / Mult: 1
T
25ft
7.62m
7 x 32AWG
24AWG
Stranded
ANSI
PVC (Polyvinylchloride)
-24°C
100°C
EXPP Series
3888035

RoHS

Each
1+
US$59.965
Min: 1 / Mult: 1
T
25ft
7.62m
Solid
24AWG
Solid
ANSI
TFE (Tetrafluoroethylene)
0°C
260°C
TFE Series
3888059

RoHS

Each
1+
US$137.350
Min: 1 / Mult: 1
E
25ft
7.62m
Solid
20AWG
Solid
ANSI
PFA
-200°C
260°C
TT Series
3888310

RoHS

Each
1+
US$63.931
Min: 1 / Mult: 1
T
25ft
7.62m
Solid
24AWG
-
-
-
-
-
TT Series
3887860

RoHS

Each
1+
US$192.558
Min: 1 / Mult: 1
J
25ft
7.62m
7 x 28AWG
20AWG
Stranded
ANSI
Polyimide
0°C
260°C
KK Series
3887696

RoHS

Each
1+
US$63.087
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
28AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3888425

RoHS

Each
1+
US$387.314
Min: 1 / Mult: 1
N
25ft
7.62m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
1-25 of 215 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account