There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
1,345 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
No. of Cores
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ US$230.882 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ US$442.120 | Min: 1 / Mult: 1 | K | - | 500ft | 152.4m | Solid | 24AWG | - | - | - | Solid | ANSI | PFA | -200°C | 260°C | - | |||||
Each | 1+ US$31.946 10+ US$30.043 25+ US$28.140 50+ US$25.152 100+ US$24.643 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ US$103.729 5+ US$91.375 10+ US$81.660 25+ US$80.025 50+ US$78.390 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ US$125.893 5+ US$110.898 10+ US$99.106 25+ US$97.123 50+ US$95.140 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$49.433 5+ US$46.498 10+ US$43.550 25+ US$38.914 50+ US$38.136 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ US$282.338 5+ US$222.266 10+ US$217.817 25+ US$213.382 50+ US$208.933 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$69.466 5+ US$65.338 10+ US$61.198 25+ US$54.685 50+ US$53.587 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$42.518 5+ US$39.986 10+ US$37.453 25+ US$33.473 50+ US$32.803 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$20.154 10+ US$19.108 25+ US$18.720 50+ US$18.345 100+ US$17.956 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ US$71.918 5+ US$68.327 10+ US$64.735 25+ US$63.436 50+ US$62.149 | Min: 1 / Mult: 1 | T | - | 328ft | 100m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$72.722 5+ US$64.065 10+ US$60.662 25+ US$57.245 50+ US$56.106 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ US$62.390 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$820.951 | Min: 1 / Mult: 1 | K | - | 492.13ft | 150m | Solid | 24AWG | - | - | - | Solid | ANSI | PFA | -200°C | 260°C | TT Series | |||||
Each | 1+ US$339.730 | Min: 1 / Mult: 1 | N | - | 100ft | 30.48m | Solid | 20AWG | - | - | - | Solid | ANSI | PFA | 0°C | 260°C | TT Series | |||||
Each | 1+ US$896.969 | Min: 1 / Mult: 1 | J | - | 1000ft | 304.8m | Solid | 24AWG | - | - | - | Solid | ANSI | TFE (Tetrafluoroethylene) | 0°C | 260°C | TFE Series | |||||
Each | 1+ US$1,046.862 | Min: 1 / Mult: 1 | K | - | 328.08ft | 100m | Solid | 20AWG | - | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$587.000 | Min: 1 / Mult: 1 | K | - | 328.08ft | 100m | 7 x 32AWG | 24AWG | - | - | - | Stranded | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$40.669 5+ US$38.672 10+ US$36.555 25+ US$35.818 50+ US$35.095 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ US$1,243.815 | Min: 1 / Mult: 1 | K | - | 1000ft | 305m | Solid | 30AWG | - | - | - | Solid | ANSI | PFA | -200°C | 260°C | - | |||||
Each | 1+ US$2,244.500 | Min: 1 / Mult: 1 | K | - | 984.25ft | 300m | 7 x 32AWG | 24AWG | - | - | - | Stranded | ANSI | PFA | -200°C | 260°C | TT Series | |||||
Each | 1+ US$994.267 | Min: 1 / Mult: 1 | K | - | 1000ft | 304.8m | Solid | 36AWG | - | - | - | Solid | ANSI | PFA | -200°C | 260°C | TT Series | |||||
Each | 1+ US$978.294 | Min: 1 / Mult: 1 | K | - | 500ft | 152.4m | Solid | 24AWG | - | - | - | Solid | ANSI | PFA | -200°C | 260°C | TT Series | |||||
Each | 1+ US$582.511 | Min: 1 / Mult: 1 | K | - | 500ft | 152.4m | Solid | 36AWG | - | - | - | Solid | ANSI | PFA | -200°C | 260°C | TT Series | |||||
Each | 1+ US$71.556 | Min: 1 / Mult: 1 | T, E | - | 100ft | 30.48m | Solid | 36AWG | - | - | - | Solid | ANSI | PFA | 0°C | 260°C | TF Series |