There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
309 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
No. of Cores
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$685.531 | Min: 1 / Mult: 1 | T | - | 196.85ft | 60m | Solid | 40AWG | - | - | Solid | IEC | PFA | -40°C | 150°C | TT Series | |||||
Each | 1+ US$1,046.862 | Min: 1 / Mult: 1 | K | - | 328.08ft | 100m | Solid | 20AWG | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$587.000 | Min: 1 / Mult: 1 | K | - | 328.08ft | 100m | 7 x 32AWG | 24AWG | - | - | Stranded | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$379.046 | Min: 1 / Mult: 1 | T | - | 98.43ft | 30m | Solid | 40AWG | - | - | Solid | IEC | PFA | -40°C | 150°C | TT Series | |||||
Each | 1+ US$523.163 | Min: 1 / Mult: 1 | K | - | 492.13ft | 150m | Solid | 24AWG | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$499.981 5+ US$446.796 10+ US$437.858 25+ US$428.921 50+ US$419.983 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ US$56.789 5+ US$53.412 10+ US$50.022 25+ US$44.702 50+ US$43.805 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ US$39.798 5+ US$37.440 10+ US$35.068 25+ US$31.329 50+ US$30.699 | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ US$38.391 | Min: 1 / Mult: 1 | T | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ US$200.531 5+ US$157.865 10+ US$154.703 25+ US$151.554 50+ US$148.392 | Min: 1 / Mult: 1 | RTD | 4Core | 82ft | 25m | 7 x 0.2mm | - | 25m | 0.219mm² | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ US$199.111 5+ US$156.753 10+ US$153.618 25+ US$150.482 50+ US$147.346 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ US$2,712.160 | Min: 1 / Mult: 1 | K | - | 984.25ft | 300m | Solid | 20AWG | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$915.327 | Min: 1 / Mult: 1 | K | - | 492.13ft | 150m | Solid | 24AWG | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$172.485 | Min: 1 / Mult: 1 | K | - | 196.85ft | 60m | Solid | 28AWG | - | - | Solid | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$262.050 | Min: 1 / Mult: 1 | K | - | 98.43ft | 30m | Solid | 20AWG | - | - | Solid | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$581.399 | Min: 1 / Mult: 1 | K | - | 492.13ft | 150m | Solid | 20AWG | - | - | Solid | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$204.913 | Min: 1 / Mult: 1 | K | - | 98.43ft | 30m | 7 x 32AWG | 24AWG | - | - | Stranded | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$1,522.240 | Min: 1 / Mult: 1 | K | - | 984.25ft | 300m | Solid | 20AWG | - | - | Solid | IEC | Glass Braided | -40°C | 704°C | HH Series | |||||
Each | 1+ US$54.002 | Min: 1 / Mult: 1 | K | - | 25ft | 7.62m | Solid | 28AWG | - | - | Solid | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$430.006 | Min: 1 / Mult: 1 | K | - | 492.13ft | 150m | Solid | 24AWG | - | - | Solid | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$79.328 | Min: 1 / Mult: 1 | K | - | 25ft | 7.62m | Solid | 36AWG | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$918.141 | Min: 1 / Mult: 1 | K | - | 984.25ft | 300m | Solid | 30AWG | - | - | Solid | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$1,394.940 | Min: 1 / Mult: 1 | K | - | 1000ft | 304.8m | Solid | 40AWG | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ US$1,231.741 | Min: 1 / Mult: 1 | K | - | 984.25ft | 300m | 7 x 32AWG | 24AWG | - | - | Stranded | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ US$808.904 | Min: 1 / Mult: 1 | K | - | 492.13ft | 150m | Solid | 24AWG | - | - | Solid | IEC | PFA | -40°C | 260°C | TT Series |