KDMG Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$1.729 5+ US$1.648 10+ US$1.554 20+ US$1.380 40+ US$1.245 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Micro | 10mm | 8ohm | 86dB | 300mW | 1.2kHz | 86dB | Round | 0.394" | 10mm x 2.9mm | 1.2kHz to 20kHz | 1.2kHz | 20kHz | KDMG | Bare Mount | 500mW | 2.9mm | 0.114" | |||||
Each | 1+ US$1.796 5+ US$1.434 10+ US$1.380 20+ US$1.333 40+ US$1.210 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Micro | 20mm | 8ohm | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | 7kHz | KDMG | Bare Mount | 500mW | 3mm | 0.118" | |||||
Each | 1+ US$2.238 50+ US$1.568 100+ US$1.487 250+ US$1.394 500+ US$1.333 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Micro | 26mm | 8ohm | 92dB | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | KDMG | Bare Mount | 300mW | 4.1mm | 0.161" | |||||
Each | 1+ US$2.171 3+ US$1.956 5+ US$1.889 10+ US$1.809 20+ US$1.648 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Micro | 28mm | 8ohm | 91dB | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | KDMG | Bare Mount | 300mW | 4mm | 0.157" | |||||
Each | 1+ US$1.809 5+ US$1.635 10+ US$1.514 20+ US$1.380 40+ US$1.325 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Micro | 13mm | 8ohm | - | 200mW | 1kHz | 86dB | Round | 0.512" | 13mm x 2mm | 1.05kHz to 20kHz | 1.05kHz | 20kHz | KDMG | Bare Mount | 400mW | 2mm | 0.079" | |||||
Each | 1+ US$1.742 5+ US$1.688 10+ US$1.621 25+ US$1.528 50+ US$1.461 More Pricing... | Min: 1 / Mult: 1 | Speaker | 150mW | Micro | 36mm | 8ohm | 93dB | 150mW | 450Hz | 93dB | Round | 1.417" | - | - | 450Hz | 6kHz | KDMG | Bare Mount | 300mW | 5mm | 0.197" |