Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$14.941 10+ US$10.800 20+ US$9.407 | Min: 1 / Mult: 1 | Speaker | 10W | Full-range | - | 4ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | IP64 | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ US$9.527 5+ US$8.120 | Min: 1 / Mult: 1 | - | - | Tweeter | - | 8ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ US$10.278 5+ US$8.790 | Min: 1 / Mult: 1 | - | - | Tweeter | - | 4ohm | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz to 20kHz | 120Hz | 20kHz | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
MCM AUDIO SELECT | Each | 1+ US$7.022 3+ US$6.445 10+ US$5.816 | Min: 1 / Mult: 1 | - | - | Tweeter | 104mm | 8ohm | - | 30W | - | 92dBA | Round | 4.094" | - | - | - | 1.5kHz | 20kHz | - | - | Panel Mount | 60W | - | 28mm | - | 1.102" |