Speakers & Receivers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$3.859 10+ US$3.189 20+ US$3.122 | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 50mm | 8ohm | - | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ US$11.886 10+ US$8.603 20+ US$8.429 | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 64mm | 8ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ US$6.177 10+ US$5.092 20+ US$4.985 | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | - | 300Hz | 300Hz to 20kHz | 20kHz | - | IP65 | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ US$8.281 10+ US$6.834 20+ US$6.700 | Min: 1 / Mult: 1 | Speaker | 3W | Miniature | 50mm | 50ohm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | 50mm x 18mm | - | 180Hz | 180Hz to 17kHz | 17kHz | - | IP65 | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ US$10.184 10+ US$7.370 20+ US$7.223 | Min: 1 / Mult: 1 | Speaker | 3W | Miniature | 50mm | 8ohm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | 50mm x 18mm | - | 180Hz | 180Hz to 17kHz | 17kHz | - | IP65 | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ US$8.777 3+ US$7.893 | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 51mm | - | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ US$11.886 10+ US$8.603 20+ US$8.429 | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 64mm | 50ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ US$11.993 10+ US$8.670 20+ US$8.496 | Min: 1 / Mult: 1 | Speaker | 1W | Miniature | 50mm | 16ohm | - | 80dB | 1W | 340Hz | 80dB | Round | 1.969" | 50mm x 8.1mm | - | 150Hz | 250Hz to 20kHz | 20kHz | - | IP65 | - | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
Each | 1+ US$14.633 3+ US$13.601 | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 83mm | - | 20W | 550Hz | 94dB | Round with Square Frame | - | 100mm x 37mm | 3.268" | 350Hz | 350Hz to 6.8kHz | 5.8kHz | - | IP65 | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
Each | 1+ US$2.573 5+ US$2.345 10+ US$2.104 20+ US$1.863 40+ US$1.782 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 20mm | 8ohm | - | - | 500mW | 500Hz | 86dB | Round | 0.79" | 20mm x 3mm | - | 350Hz | 350Hz to 20kHz | 20kHz | - | IP65 | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | |||||
Each | 1+ US$5.132 10+ US$4.422 50+ US$3.672 100+ US$3.631 200+ US$3.578 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 14mm | - | 500mW | 750Hz | 94dB | Oval | - | 20mm x 14mm x 4mm | 0.55" | 400Hz | 400Hz to 20kHz | 20kHz | - | IP65 | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ US$17.661 10+ US$13.842 20+ US$13.561 | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 65mm | - | 10W | 130Hz | 88dB | Square | - | 65mm x 65mm x 36.7mm | 2.55" | 80Hz | 80Hz to 20kHz | 20kHz | Standard | IP65 | eXtreme Series | Panel Mount | 20W | 65mm | 36.7mm | 2.55" | 1.44" | |||||
Each | 1+ US$3.685 3+ US$3.457 5+ US$3.229 10+ US$3.002 20+ US$2.774 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 13mm | - | 1W | 420Hz | 94dB | Oval with Rectangular Frame | - | 18mm x 13mm x 2.5mm | 0.51" | 420Hz | 0Hz to 14kHz | 14kHz | - | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ US$4.194 3+ US$3.953 5+ US$3.712 10+ US$3.471 20+ US$3.243 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 13mm | - | 1W | 420Hz | 94dB | Oval with Rectangular Frame | - | 18mm x 13mm x 2.8mm | 0.51" | 420Hz | 0Hz to 14kHz | 14kHz | - | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ US$3.136 3+ US$2.868 5+ US$2.774 10+ US$2.667 20+ US$2.492 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 11mm | - | 700mW | 500Hz | 94dB | Oval with Rectangular Frame | - | 15mm x 11mm x 3.9mm | 0.43" | 500Hz | 0Hz to 14kHz | 14kHz | - | IP65 | - | Panel Mount | 1W | 15mm | 3.9mm | 0.59" | 1.15" | |||||
Each | 1+ US$7.893 5+ US$7.196 10+ US$6.499 20+ US$6.244 40+ US$5.976 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 32.7mm | 4ohm | - | - | 3W | 200Hz | 83dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ US$3.698 3+ US$3.484 5+ US$3.283 10+ US$3.069 20+ US$2.841 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | - | 8ohm | 11mm | - | 700mW | 500Hz | 94dB | Oval with Rectangular Frame | - | 15mm x 11mm x 4.4mm | 0.44" | 500Hz | 0Hz to 14kHz | 14kHz | - | IP65 | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 1+ US$3.993 5+ US$3.631 10+ US$3.256 20+ US$3.002 40+ US$2.827 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 13mm | - | 1W | 420Hz | 96dB | Oval | - | 18mm x 13mm x 2.5mm | 0.51" | 420Hz | 0Hz to 15kHz | 15kHz | - | IP65 | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 1+ US$16.442 3+ US$15.504 5+ US$14.566 10+ US$13.628 20+ US$12.636 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 43.3mm | - | 10W | 170Hz | 86dB | Square | - | 45.4mm x 43.3mm x 29.2mm | 1.7" | 90Hz | 90Hz to 20kHz | 20kHz | Standard | IP65 | - | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" | |||||
Each | 1+ US$8.429 3+ US$7.906 5+ US$7.383 10+ US$6.861 20+ US$6.405 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 40mm | 4ohm | - | - | 5W | 160Hz | 84dB | Round | 1.57" | 40mm x 21.5mm | - | 100Hz | 100Hz to 20kHz | 20kHz | High Temperature | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 1+ US$8.362 5+ US$7.625 10+ US$6.874 20+ US$6.606 40+ US$6.338 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 32.7mm | 8ohm | - | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ US$54.498 10+ US$41.821 20+ US$40.991 | Min: 1 / Mult: 1 | Speaker | 50W | Full-range | - | 8ohm | 115mm | - | 25W | 190Hz | 90dB | Round with Square Frame | - | 114.5mm x 51mm | 4.528" | 90Hz | 90Hz to 19kHz | 19kHz | - | IP65 | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" |