25W Speakers & Receivers:
9 Products FoundFind a huge range of 25W Speakers & Receivers at Farnell Israel. We stock a wide range of Speakers & Receivers, such as 1W, 2W, 500mW & 3W Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Visaton, Mcm Audio Select & Pui Audio
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$31.329 3+ US$28.957 | Min: 1 / Mult: 1 | - | - | Full-range | - | - | 4ohm | 94.6mm | 25W | 37Hz | 80dB | Round with Square Frame | - | - | 128.5mm x 51.4mm | 3.724" | 32Hz | 32Hz to 9.5kHz | 9.5kHz | - | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
VISATON | Each | 1+ US$68.099 3+ US$62.859 | Min: 1 / Mult: 1 | - | - | Exciter | 25W | - | 8ohm | 58mm | 25W | - | - | Round with Square Frame | - | 21mm | - | 2.283" | - | - | - | - | 54mm | Panel Mount | - | 58mm | 21mm | 2.283" | 0.827" | ||||
Each | 1+ US$10.184 4+ US$9.434 | Min: 1 / Mult: 1 | - | - | Woofer | - | 166mm | 8ohm | - | 25W | 40Hz | 87dB | Round | 6.535" | - | 165mm x 165mm x 62mm | - | 60Hz | 55Hz to 6kHz | 8kHz | - | - | - | - | - | 76mm | - | 2.992" | |||||
Each | 1+ US$31.061 10+ US$31.034 20+ US$24.549 | Min: 1 / Mult: 1 | - | - | Exciter | - | - | 4ohm | 85.9mm | 25W | 35Hz | 80dB | Square | - | - | 85.9mm x 82.8mm x 42mm | 3.39" | 20Hz | 20Hz to 10.5kHz | 10.5kHz | - | - | Panel Mount | 50W | 85.9mm | 42mm | 3.39" | 1.66" | |||||
Each | 1+ US$54.498 10+ US$41.821 20+ US$40.991 | Min: 1 / Mult: 1 | Speaker | 50W | Full-range | - | - | 8ohm | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | - | - | 114.5mm x 51mm | 4.528" | 90Hz | 90Hz to 19kHz | 19kHz | IP65 | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
MCM AUDIO SELECT | Each | 1+ US$4.422 | Min: 1 / Mult: 1 | - | - | Tweeter | - | 102mm | 8ohm | - | 25W | 1.5kHz | 94dB | Round | 4.016" | - | - | - | 1.5kHz | - | 20kHz | - | - | Panel Mount | 50W | - | - | - | - | ||||
4562606 | MULTICOMP PRO | Each | 20+ US$8.884 | Min: 20 / Mult: 20 | - | - | - | - | - | 4.46ohm | - | 25W | 115Hz | - | Round with Square Frame | - | - | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | - | - | |||
4257307 | Each | 1+ US$17.273 | Min: 1 / Mult: 1 | - | - | Tweeter | - | 72mm | 6ohm | - | 25W | 1.5kHz | 88dB | Round | 2.83" | - | 72mm x 53mm | - | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | 50W | - | 53mm | - | 2.08" | ||||
4562603 | MULTICOMP PRO | Each | 20+ US$8.603 | Min: 20 / Mult: 20 | - | - | - | - | - | 9.42ohm | - | 25W | 100Hz | - | Round with Square Frame | - | - | - | - | - | 100Hz to 18kHz | - | - | - | - | - | - | - | - | - |