Speakers & Receivers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$22.847 10+ US$17.983 20+ US$15.651 | Min: 1 / Mult: 1 | Speaker | 5W | Full-range | - | 8ohm | 50mm | - | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ US$31.329 3+ US$28.957 | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | 94.6mm | - | 25W | 37Hz | 80dB | Round with Square Frame | - | 128.5mm x 51.4mm | 3.724" | 32Hz | 32Hz to 9.5kHz | 9.5kHz | - | - | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
Each | 1+ US$11.993 10+ US$8.670 20+ US$8.496 | Min: 1 / Mult: 1 | Speaker | 1W | Miniature | 50mm | 16ohm | - | 80dB | 1W | 340Hz | 80dB | Round | 1.969" | 50mm x 8.1mm | - | 150Hz | 250Hz to 20kHz | 20kHz | - | IP65 | - | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
Each | 1+ US$3.672 3+ US$3.444 5+ US$3.229 10+ US$3.002 20+ US$2.801 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Miniature | 29.7mm | 100ohm | - | 80dB | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | - | 1.2kHz | 1.2kHz to 10kHz | 10kHz | Standard | - | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | |||||
Each | 1+ US$9.152 3+ US$8.978 | Min: 1 / Mult: 1 | - | - | Miniature | 50mm | 16ohm | - | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | 150Hz | - | 20kHz | - | - | K 50 FL | Bare Mount | 2W | - | 7mm | - | 0.276" | |||||
Each | 1+ US$7.933 10+ US$7.357 25+ US$6.847 | Min: 1 / Mult: 1 | - | - | Miniature | - | 4ohm | 45.2mm | - | 4W | 180Hz | 80dB | Square | - | 45.2mm x 45.2mm x 28.2mm | 1.78" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | |||||
Each | 1+ US$10.827 3+ US$10.157 5+ US$9.487 10+ US$8.817 20+ US$8.147 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 40mm | - | 5W | 150Hz | 80dB | Round with Square Frame | - | 40mm x 40mm x 25.5mm | 1.57" | 150Hz | 150Hz to 20kHz | 20kHz | Standard | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
Each | 1+ US$3.806 5+ US$3.457 10+ US$3.109 20+ US$2.988 40+ US$2.854 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 28mm | 8ohm | - | - | 1W | 500Hz | 80dB | Round | 1.11" | 28mm x 5.2mm | - | 500Hz | 20kHz | 20kHz | Standard | - | - | Bare Mount | 1.5W | - | 5.2mm | - | 0.21" | |||||
Each | 1+ US$10.559 3+ US$9.916 5+ US$9.259 10+ US$8.616 20+ US$7.973 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 40mm | - | 5W | 115Hz | 80dB | Round with Square Frame | - | 40mm x 40mm x 25.5mm | 1.57" | 115Hz | 115Hz to 20kHz | 20kHz | Standard | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
Each | 1+ US$9.166 10+ US$7.424 20+ US$6.633 | Min: 1 / Mult: 1 | Speaker | 1W | Miniature | 50mm | 8ohm | - | 80dB | 1W | 340Hz | 80dB | Round | 1.969" | - | - | 150Hz | - | 20kHz | - | - | - | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
3409811 RoHS | Each | 1+ US$10.626 3+ US$9.809 | Min: 1 / Mult: 1 | - | - | Miniature | 50mm | 8ohm | - | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | 150Hz | - | 20kHz | - | - | K 50 FL | Bare Mount | 2W | - | 7mm | - | 0.276" | ||||
Each | 480+ US$4.141 | Min: 480 / Mult: 480 | - | - | General Purpose | - | 4ohm | 18.5mm | - | 3W | 200Hz | 80dB | Round with Square Frame | - | - | 0.73" | 200Hz | - | 19kHz | - | - | - | Panel Mount | 4W | 50mm | 50mm | 1.97" | 1.97" | |||||
Each | 200+ US$5.735 | Min: 200 / Mult: 200 | - | - | General Purpose | 20.5mm | 4ohm | - | - | 3W | 160Hz | 80dB | Round | 0.81" | - | - | 160Hz | - | 20kHz | - | - | - | Bare Mount | 5W | - | 40mm | - | 1.58" |