ex VAT

SPDT (1 Form C) MOSFET Solid State Relays:

5 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3406473

RoHS

Each
1+
US$70.283
5+
US$70.270
Min: 1 / Mult: 1
-
SPDT (1 Form C)
AC / DC
20V
1A
Module
Surface Mount
Solder
-
0.25ohm
500V
3.5pF
2nA
G3VM Series
2910450

RoHS

Each
1+
US$63.328
5+
US$59.871
10+
US$56.401
Min: 1 / Mult: 1
SPDT
SPDT (1 Form C)
AC / DC
60V
400mA
Module
Surface Mount
Solder
-
1.5ohm
300V
3.5pF
2nA
G3VM Series
3406472

RoHS

Each
1+
US$60.260
5+
US$56.963
10+
US$53.667
Min: 1 / Mult: 1
-
SPDT (1 Form C)
AC / DC
20V
200mA
Module
Surface Mount
Solder
-
5ohm
500V
3.5pF
2nA
G3VM Series
2103648

RoHS

Date/Lot Code

Each
1+
US$5.668
5+
US$5.360
10+
US$5.052
20+
US$4.824
50+
US$4.502
Min: 1 / Mult: 1
SPDT
SPDT (1 Form C)
AC / DC
250V
170mA
DIP-8
Through Hole
PC Pin
10mA
20ohm
3.75kV
3pF
1µA
OptoMOS Series
4357149

RoHS

Each
2+
US$78.631
6+
US$74.343
Min: 2 / Mult: 2
-
SPDT (1 Form C)
AC / DC
60V
400mA
Module
Surface Mount
Solder
-
1.5ohm
300V
3.5pF
2nA
G3VM Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account