ex VAT

MOSFET Solid State Relays:

2 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3406476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$10.626
5+
US$10.037
10+
US$9.447
20+
US$9.166
50+
US$8.241
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
7A
DIP-6
Surface Mount
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
3406476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$9.447
20+
US$9.166
50+
US$8.241
Min: 10 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
7A
DIP-6
Surface Mount
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account