ex VAT

MOSFET Solid State Relays:

5 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1608316

RoHS

Each
1+
US$5.159
5+
US$4.878
10+
US$4.596
20+
US$4.422
50+
US$4.248
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
400mA
DIP-6
Through Hole
900µA
PC Pin
1.4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
3588628

RoHS

Date/Lot Code

Each
1+
US$5.936
5+
US$5.615
10+
US$5.293
20+
US$5.092
50+
US$4.878
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
400mA
DIP-6
Surface Mount
50mA
Gull Wing
1.4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
3588586

RoHS

Date/Lot Code

Each
1+
US$6.352
5+
US$6.177
10+
US$6.017
20+
US$5.842
50+
US$5.668
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
400mA
DIP-6
Through Hole
50mA
PC Pin
1.4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV20
3588587

RoHS

Date/Lot Code

Each
1+
US$7.571
5+
US$7.156
10+
US$6.740
20+
US$6.486
50+
US$6.218
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
400mA
DIP-6
Surface Mount
50mA
Gull Wing
1.4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV20
3665565

RoHS

Date/Lot Code

Each
1000+
US$3.899
2500+
US$3.645
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
60V
400mA
DIP-6
Surface Mount
-
Gull Wing
1.4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account