Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVTM1ACD
Order Code2191600
Product RangeVTM1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoVTM1ACD
Order Code2191600
Product RangeVTM1 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.5s
Time Max10s
Product RangeVTM1 Series
Contact ConfigurationSPST-NO
Contact Current1A
Relay MountingPanel Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentResistor / Potentiometer
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Resistor / Potentiometer
Time Min
0.5s
Product Range
VTM1 Series
Contact Current
1A
Contact Voltage VAC
-
Nom Input Voltage
120V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206