Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781420-160
Order Code3621975
Product RangeSWB-2816
Switch TypeMatrix Module
Switch Configuration1-Wire 8 x 46
No. of Channels-
Bus Connector Type-
Relay TypeReed
Switching Voltage Max100V
Switching Current Max250mA
Bandwidth8MHz
For Use WithNI SwitchBlock
Product RangeSWB-2816
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Switch Type
Matrix Module
No. of Channels
-
Relay Type
Reed
Switching Current Max
250mA
For Use With
NI SwitchBlock
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 8 x 46
Bus Connector Type
-
Switching Voltage Max
100V
Bandwidth
8MHz
Product Range
SWB-2816
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1