Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoPQ55A
Order Code1461584
Technical Datasheet
Analyser FunctionsCurrent, Frequency, Power, Voltage
No. of Channels3 Channel
Voltage Range rms0V to 600V
Bandwidth50Hz
External Height235mm
External Width117mm
External Depth54mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PQ55 offers real time monitoring, recording and analysis of three phase power systems.
- Comprehensive real time monitoring, recording and analysis of three phase power systems
- True-rms voltage and current measurement
- Power Factor and phase angle results
- Power Analysis (apparent, active and reactive power)
- Additional current clamp for neutral line monitoring
- Internal memory for 99 single measurement storage
- Opto-isolated RS232 interface for further analysis and charting
- 50 Hertz operation facilities
- Frequency measurement 45 to 80Hz (for voltage <gt/> 80V)
- Internal memory for 99 single measurement storage
- Opto-isolated RS232 interface for further analysis and charting
- 50Hz operation facilities
- Safety CAT III 600V
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
4 x current clamps 1000 A, 4 x crocodile clips, isolated, 4 x safety test leads, 8 x 1.5 V batteries LR6, mains adapter, RS-232 cable, large carrying bag, operation instructions & PC software (for Windows ME/2000/XP).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analyser Functions
Current, Frequency, Power, Voltage
Voltage Range rms
0V to 600V
External Height
235mm
External Depth
54mm
SVHC
No SVHC (15-Jun-2015)
No. of Channels
3 Channel
Bandwidth
50Hz
External Width
117mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7