Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSL-25
Order Code7230564
Technical Datasheet
Sound Level Min40dB
Sound Level Max120dB
Accuracy dB3dB
Resolution (db)2dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- A Weighted Response
- Easy, One-Handed Operation
- Built-In Reference Signal
- Built-In Battery Test
- Compressed Scales Minimize range Switching
- Operated on One 9V battery
Applications
Audio, Test & Measurement
Contents
9V Battery
Notes
Requires a 9V PP3 heavy duty battery
Technical Specifications
Sound Level Min
40dB
Accuracy dB
3dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
120dB
Resolution (db)
2dB
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198175
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3