Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoSW 1000
Order Code3812488
Product RangeSauter Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$2,512.500 |
Price for:Each
Minimum: 1
Multiple: 1
US$2,512.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoSW 1000
Order Code3812488
Product RangeSauter Series
Technical Datasheet
Sound Level Min20dB
Sound Level Max134dB
Accuracy dB-
Resolution (db)0.1dB
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeSauter Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Professional sound level meter of class I in premium quality ideal for measurements for workplaces which are outdoors, e.g. at airports, on building sites, in road construction etc. with broad access to spectrum thanks to the highly-accurate 24-Bit A/D converter.
- Measuring capacity linear 20dB to 134dB, frequency range from 0.01–20KHz
- Floating point evaluation for higher level of accuracy and better stability
- Optimised analogue frontend switch reduces the ambient noise and increases linear measuring range
- Specially-developed algorithm permits a compliant dynamic range of 123db
- 3 profiles, 14 user-defined measurements can be calculated in parallel
- LN statistics and display of the graph showing the progression of time
- User-defined integral interval measurement up to a maximum of 24 hours is possible
- Frequency weighting (filter) A, B, C, Z
- Time interval during measurement: F (fast), S (slow), I (pulse)
- Peak hold function, octavo function, TRACK function with graphic display
Technical Specifications
Sound Level Min
20dB
Accuracy dB
-
Operating Temperature Min
-10°C
Product Range
Sauter Series
Sound Level Max
134dB
Resolution (db)
0.1dB
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3