Print Page
XP3B-3829-5050-1-S/S
Contact, Spring Probe, 0.5 mm, 2 A, 2.85 mm, 30 g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXP3B-3829-5050-1-S/S
Order Code4365221
Product RangeXP3B Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | US$6.177 |
| 90+ | US$5.936 |
Price for:Each
Minimum: 30
Multiple: 30
US$185.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXP3B-3829-5050-1-S/S
Order Code4365221
Product RangeXP3B Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing0.5mm
Connector Tip Style-
Current Rating2A
Overall Length2.85mm
Spring Force Initial30g
Spring Force Working Travel-
Product RangeXP3B Series
SVHCTo Be Advised
Product Overview
XP3B-3829-5050-1-S/S is a XP3B series electroplated probe pin for high reliability. High durability due to the smooth end surfaces achieved with electroforming.
- Plunger structure to ensure stable contact
- Upper and lower contact- S shape
- 2A current rating
- 50mohm maximum contact resistance
- 1,000,000 operations minimum durability
- 0.38 diameter, 0.5 mm pitch
- Nickel alloy/gold plating plunger
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
2.85mm
Spring Force Working Travel
-
SVHC
To Be Advised
Centreline Spacing
0.5mm
Current Rating
2A
Spring Force Initial
30g
Product Range
XP3B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001