ex VAT

3D Printers:

2 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Supported Printing Materials
Build Volume
Nozzle Diameter
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171451

RoHS

Each
1+
US$7,183.740
Min: 1 / Mult: 1
2.85mm
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
420mm x 300mm x 220mm
0.4mm, 0.6mm, 0.8mm, 1mm
240V
840W
Cloud, Ethernet, SD Card, WiFi
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
3605340
Each
1+
US$6,508.380
Min: 1 / Mult: 1
2.85mm
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
420mm x 300mm x 220mm
0.4mm, 0.6mm, 0.8mm, 1mm
240V
840W
0
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
1-2 of 2 items
of 1 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account