A262 Series Audio Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$18.157 5+ US$16.053 10+ US$15.678 20+ US$14.378 50+ US$14.097 | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ US$18.157 5+ US$16.053 10+ US$15.678 20+ US$14.378 50+ US$14.097 | Min: 1 / Mult: 1 | 1:1 | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ US$18.519 5+ US$16.375 10+ US$16.000 20+ US$14.673 50+ US$14.378 | Min: 1 / Mult: 1 | 1:6.45 | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ US$18.157 5+ US$16.053 10+ US$15.678 20+ US$14.378 50+ US$14.097 | Min: 1 / Mult: 1 | 1:2 | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ US$17.634 5+ US$15.584 10+ US$15.222 20+ US$13.963 50+ US$13.681 | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series |