SP Series Audio Transformers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$27.189 5+ US$24.026 10+ US$23.490 20+ US$21.534 50+ US$21.105 | Min: 1 / Mult: 1 | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ US$28.127 5+ US$24.857 10+ US$24.294 20+ US$22.271 50+ US$21.829 | Min: 1 / Mult: 1 | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
1824902 | Each | 1+ US$20.864 5+ US$18.438 10+ US$18.023 20+ US$16.522 50+ US$16.187 | Min: 1 / Mult: 1 | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||
Each | 1+ US$20.569 5+ US$18.184 10+ US$17.768 20+ US$16.294 50+ US$15.973 | Min: 1 / Mult: 1 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ US$25.406 5+ US$22.445 10+ US$21.936 20+ US$20.113 50+ US$19.711 | Min: 1 / Mult: 1 | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ US$26.009 5+ US$22.981 10+ US$22.458 20+ US$20.582 50+ US$20.167 | Min: 1 / Mult: 1 | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ US$24.348 5+ US$21.520 10+ US$21.038 20+ US$19.283 50+ US$18.894 | Min: 1 / Mult: 1 | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ US$25.406 5+ US$22.445 10+ US$21.936 20+ US$20.113 50+ US$19.711 | Min: 1 / Mult: 1 | 1.58:1 | 3mA | 1.5kohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 168ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ US$15.236 5+ US$14.847 10+ US$11.591 | Min: 1 / Mult: 1 | 4.48:1:1 | 1mA | 10kohm | 500ohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 80ohm | Through Hole | PC Pin | 300Hz | SP Series |