Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRFID3-13R5VUSB
Order Code4070649
Product RangeRFID Series
Technical Datasheet
9 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$23.356 |
Price for:Each
Minimum: 1
Multiple: 1
US$23.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRFID3-13R5VUSB
Order Code4070649
Product RangeRFID Series
Technical Datasheet
Frequency13.4MHz
Memory Size-
Current Consumption100mA
Supply Voltage Min-
Supply Voltage Max5V
Module InterfaceUSB
Product RangeRFID Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a 10 digit decimal USB serial data stream with the tag data . The module is compatible with all known ISO4443A compatible cards and tags and provides a simple plug in solution to passive tag interface.
- Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
- ISO/IEC 14443 TypeA
- Cards/Tags Supported: Mifare (S50, S70, ntag203 etc.)
- Read Range upto 100mm
- Supply +5Vdc @100mA
- USB Data output
- Baud rate 9600bps or 115200bps
- Communications speed 106Kbit/s
- Module Dimensions: 44x58mm
Technical Specifications
Frequency
13.4MHz
Current Consumption
100mA
Supply Voltage Max
5V
Product Range
RFID Series
Memory Size
-
Supply Voltage Min
-
Module Interface
USB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05