Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA3-B0-22-650-12A-D
Order Code2778833
Product RangeC Series
No Longer Stocked
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA3-B0-22-650-12A-D
Order Code2778833
Product RangeC Series
Product RangeC Series
Current Rating50A
No. of Poles3 Pole
Input Voltage VAC480VAC
Interrupting Capacity-
Trip Time-
Dielectric Strength-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Interrupting Capacity
-
Dielectric Strength
-
Current Rating
50A
Input Voltage VAC
480VAC
Trip Time
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133
Product traceability