Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A3ZTE
Order Code4207922
Product Range3430 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | US$0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
US$696.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A3ZTE
Order Code4207922
Product Range3430 Series
Technical Datasheet
Resistor Case / Package1225 Wide [3264 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating12A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length3.2mm
Product Width6.4mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
1225 Wide [3264 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
3430 Series
Product Width
6.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability