You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OBEY 70

DMX Lighting Controller - 384 Channel

CHAUVET OBEY 70
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
OBEY 70
Order Code:
3403584
Also Known As:
GTIN UPC EAN: 00781462202897
Technical Datasheet:
OBEY 70   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Bigger shows call for more accessibility and ease of programming. The Obey 70 bridges the gap between smaller rack mount controllers and massive control desks. 14 reversible faders and an assignable joystick allow for easy programming of up to twelve 32-channel fixtures. The Obey 70 can store up to 6 sets of chases containing 240 scenes on 384 total channels of control. Also at your fingertips are fog and strobe control as well as MIDI compatibility.
  • Universal DMX controller
  • Control up to 12 intelligent lights with 16 channels each
  • 384 channels of DMX control and 30 banks of 8 scenes
  • 6 sets of chase effects containing 240 scenes
  • Fog and strobe control, reversible sliders, beat activation, tap-sync and auto run
  • Capable of reassigning channels and sequentially linking chases
  • Increase flexibility with MIDI compatibility with:
  • DMX polarity selector and assignable pressure-sensitive joystick
  • Mounts using the 4-space (4U) mounting rack
  • DMX connectors: 3-pin XLR
  • Power supply: 9V DC (external PSU included)
  • Dimensions: 483x178x71mm
  • Weight: 3.3kg

Also Known As

GTIN UPC EAN: 00781462202897

Available for back order

Supplier Direct Ship

Only available to customers within the EU - For a quote please contact your local sales team

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

US$151.858

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$151.858
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --