You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BACC63BV20H41P7
BACC63BV20H41P7 -CINCH CONNECTIVITY SOLUTIONS - Circular Connector, BACC63 Series, Wall Mount Receptacle, 41 Contacts, Crimp Pin, Threaded, 20-41
- Manufacturer Part No:
- BACC63BV20H41P7
- Order Code:
- 2089322
- Product Range
- BACC63 Series
- Technical Datasheet:
- BACC63BV20H41P7 Datasheet
Product Range Selector (BACC63 Series)
See all from this product rangeProduct Overview
- Advanced fluid resistant elastometers, non rotating accessory teeth conforming to MS3155
- Shielded connectors
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BACC63 Series
- :
- Wall Mount Receptacle
- :
- 41Contacts
- :
- Crimp Pin
- :
- Threaded
- :
- 20-41
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- 7
- :
- Environmentally Sealed, Vibration Resistant
- :
- MIL-DTL-26500 Series
Technical Docs (1)
Available for back order
Supplier Direct Ship
Only available to customers within the EU - For a quote please contact your local sales team
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each