Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411-14
Order Code3531924
Also Known AsGTIN UPC EAN: 5013969567205
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$9.487 |
Price for:Each
Minimum: 1
Multiple: 1
US$9.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411-14
Order Code3531924
Also Known AsGTIN UPC EAN: 5013969567205
Technical Datasheet
AF Size - Metric14mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length140mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High quality steel, metric hexagonal key
- Precision ground
- Gun finished
Technical Specifications
AF Size - Metric
14mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
140mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T4411-14
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259