Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471274
Order Code3375898
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234395
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$17.849 |
4+ | US$16.335 |
Price for:Each
Minimum: 1
Multiple: 1
US$17.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471274
Order Code3375898
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234395
Length - Metric3m
Size (L x W) - Metric3m x 3.6m
Length10ft
Length - Imperial10ft
Size (L x W) - Imperial10ft x 12ft
Width12ft
MaterialPolyethylene
Width - Metric3.6m
ColourGreen
ColourGreen
Width - Imperial12ft
Product RangeClarke International - Tarpaulin
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tarpaulin for general cover, car cover, machine cover, canopy, camping ground sheet, wind protector, privacy wall, picnic mat, paint shield, boat cover, pool cover etc.
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
Technical Specifications
Length - Metric
3m
Length
10ft
Size (L x W) - Imperial
10ft x 12ft
Material
Polyethylene
Colour
Green
Width - Imperial
12ft
SVHC
No SVHC (25-Jun-2025)
Size (L x W) - Metric
3m x 3.6m
Length - Imperial
10ft
Width
12ft
Width - Metric
3.6m
Colour
Green
Product Range
Clarke International - Tarpaulin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98