Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCSE400A
Order Code3532745
Also Known AsGTIN UPC EAN: 5016086204312
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$91.616 |
Price for:Each
Minimum: 1
Multiple: 1
US$91.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCSE400A
Order Code3532745
Also Known AsGTIN UPC EAN: 5016086204312
Operating Pressure Max-
Operating Voltage230V
Current Rating13A
Flow Rate Max115l/min
Gas Type-
Power Rating400W
Size32mm Outlet Hose Connector
Head Height Max8m
Size (mm)-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
A general duty clean water pump. Ideal for a wide range of domestic and agricultural uses.
- Manufactured from tough corrosion and rust proof materials
- Low consumption motor with overload protection
- Efficient water cooling for long term operation
- Automatic float switch
- Anti-airlock bleed
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Elbow and 3 Step Hose Adaptor (for ½, ¾, 1" bores) and 1¼" BSP Outlet and Filter Base
Technical Specifications
Operating Pressure Max
-
Current Rating
13A
Gas Type
-
Size
32mm Outlet Hose Connector
Size (mm)
-
Plug Type
UK Type G
Operating Voltage
230V
Flow Rate Max
115l/min
Power Rating
400W
Head Height Max
8m
Product Range
-
SVHC
No SVHC (25-Jun-2025)
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
Tariff No:84137021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.529